Part Details for LT1963AES8-1.8 by Analog Devices Inc
Results Overview of LT1963AES8-1.8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AES8-1.8 Information
LT1963AES8-1.8 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AES8-1.8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LDORegulatorPos1.8V1.5A8-PinSOICN | 20650 |
|
RFQ |
US Tariff Estimator: LT1963AES8-1.8 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1963AES8-1.8
LT1963AES8-1.8 Part Data Attributes
|
|
LT1963AES8-1.8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AES8-1.8
Analog Devices Inc
Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 2.3 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9025 mm | |
| Line Regulation-Max | 0.007% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.737 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.752 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 3.9 mm |
Alternate Parts for LT1963AES8-1.8
This table gives cross-reference parts and alternative options found for LT1963AES8-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AES8-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1963AES8-1.8#TR | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8-1.8 vs LT1963AES8-1.8#TR |
| LT1963AES8-1.8#PBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8-1.8 vs LT1963AES8-1.8#PBF |
LT1963AES8-1.8 Frequently Asked Questions (FAQ)
-
A 10uF to 22uF ceramic capacitor is recommended for input decoupling, placed as close to the VIN pin as possible.
-
Ensure that the output capacitor is a low-ESR type, and add a 1kΩ to 10kΩ resistor in series with the output capacitor to prevent oscillations.
-
The maximum input voltage is 5.5V, exceeding which may cause damage to the device.
-
The device is rated for operation up to 125°C, but thermal derating may be necessary for high-temperature applications.
-
The output voltage is set by the resistive divider network, with the formula: VOUT = 1.8V * (1 + R1/R2), where R1 and R2 are the resistors in the divider network.