Part Details for LT1963AIQ#PBF by Analog Devices Inc
Results Overview of LT1963AIQ#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AIQ#PBF Information
LT1963AIQ#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AIQ#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5103
|
Newark | Ldo, Adj, 1.5A, To-263, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, No. Of Pins:5Pinsrohs Compliant: Yes |Analog Devices LT1963AIQ#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1522 |
|
$3.8000 / $7.5800 | Buy Now |
|
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Package Multiple: 50 | 1001 |
|
$3.4100 / $9.4800 | Buy Now |
|
DISTI #
LT1963AIQ#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4100 / $4.8300 | Buy Now |
|
|
Chip Stock | LDORegulatorPos1.21Vto20V1.5AAutomotive6-Pin(5+Tab)DDPAK | 3320 |
|
RFQ |
US Tariff Estimator: LT1963AIQ#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1963AIQ#PBF
LT1963AIQ#PBF Part Data Attributes
|
|
LT1963AIQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AIQ#PBF
Analog Devices Inc
LT1963AIQ#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | DDPAK-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1461 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | ADJUSTABLE | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input-Output Voltage Differential-Max | 18.79 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 mm | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max(%) | 1.24% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.21 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 4.877 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.702 mm | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 mm |
Alternate Parts for LT1963AIQ#PBF
This table gives cross-reference parts and alternative options found for LT1963AIQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AIQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL1963AKTTR | Texas Instruments | $2.5714 | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125 | LT1963AIQ#PBF vs TL1963AKTTR |
| LT1963AEQ#PBF | Analog Devices Inc | $4.4215 | LT1963AEQ#PBF | LT1963AIQ#PBF vs LT1963AEQ#PBF |
| LT1963EQ | Linear Technology | Check for Price | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1963AIQ#PBF vs LT1963EQ |
| LT1963AIQ#TRPBF | Analog Devices Inc | Check for Price | LT1963AIQ#TRPBF | LT1963AIQ#PBF vs LT1963AIQ#TRPBF |
| LT1963AIQ | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1963AIQ#PBF vs LT1963AIQ |
| LT1963AIQ#PBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1963AIQ#PBF vs LT1963AIQ#PBF |
LT1963AIQ#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1963AIQ#PBF is -40°C to 125°C.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 1uF.
-
The maximum input voltage that the LT1963AIQ#PBF can handle is 15V.
-
The output voltage of the LT1963AIQ#PBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage (1.25V for the LT1963AIQ#PBF).
-
The quiescent current of the LT1963AIQ#PBF is typically around 2.5mA.