Part Details for LT1963ES8-3.3#PBF by Analog Devices Inc
Results Overview of LT1963ES8-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963ES8-3.3#PBF Information
LT1963ES8-3.3#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963ES8-3.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5108
|
Newark | Ldo, Fixed, 3.3V, 1.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:1.5A Rohs Compliant: Yes |Analog Devices LT1963ES8-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.3800 / $7.7400 | Buy Now |
|
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Package Multiple: 100 | 4444 |
|
$2.7100 / $8.0000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$2.6880 / $5.3760 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.8600 / $3.5700 | Buy Now |
|
DISTI #
LT1963ES8-3.3PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5000 / $3.8400 | Buy Now |
US Tariff Estimator: LT1963ES8-3.3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1963ES8-3.3#PBF
LT1963ES8-3.3#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1963ES8-3.3#PBF Part Data Attributes
|
|
LT1963ES8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963ES8-3.3#PBF
Analog Devices Inc
1.5A, Low Noise, Fast Transient Response LDO Regulators
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 3.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.01% | |
| Load Regulation-Max | 0.035% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 3.4 V | |
| Output Voltage1-Min | 3.2 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3.9 Mm |
Alternate Parts for LT1963ES8-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1963ES8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963ES8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1963AES8-3.3 | Linear Technology | $3.5817 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963ES8-3.3#PBF vs LT1963AES8-3.3 |
| LT1963AES8-3.3#PBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963ES8-3.3#PBF vs LT1963AES8-3.3#PBF |
| LT1963AES8-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO8 | LT1963ES8-3.3#PBF vs LT1963AES8-3.3#TR |
| LT1963ES8-3.3#PBF | Linear Technology | Check for Price | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963ES8-3.3#PBF vs LT1963ES8-3.3#PBF |
| LT1963ES8-3.3#TR | Linear Technology | Check for Price | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963ES8-3.3#PBF vs LT1963ES8-3.3#TR |
LT1963ES8-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1963ES8-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the input capacitance should be at least 1uF.
-
The thermal shutdown temperature of the LT1963ES8-3.3#PBF is typically around 150°C, but it can vary depending on the specific application and operating conditions.
-
The LT1963ES8-3.3#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
To minimize noise and ripple, use a low-ESR output capacitor, keep the input and output capacitors close to the device, and use a ground plane to reduce electromagnetic interference.