Part Details for LT1964ES5-5#TRMPBF by Linear Technology
Results Overview of LT1964ES5-5#TRMPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1964ES5-5#TRMPBF Information
LT1964ES5-5#TRMPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1964ES5-5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.4694 / $3.5840 | Buy Now |
|
|
Bristol Electronics | 140 |
|
RFQ | ||
|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
|
Win Source Electronics | IC REG LDO -5V 0.2A TSOT23-5 | 11770 |
|
$1.5429 / $1.9928 | Buy Now |
US Tariff Estimator: LT1964ES5-5#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1964ES5-5#TRMPBF
LT1964ES5-5#TRMPBF Part Data Attributes
|
|
LT1964ES5-5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1964ES5-5#TRMPBF
Linear Technology
LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Dropout Voltage1-Max | 0.49 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 5.5 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 5.15 V | |
| Output Voltage1-Min | 4.85 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Ldo Regulator | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 1.625 Mm |
Alternate Parts for LT1964ES5-5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1964ES5-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964ES5-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1964ES5-5#TRMPBF | Analog Devices Inc | $2.7255 | 200mA, Low Noise, Low Dropout Negative Micropower Regulator | LT1964ES5-5#TRMPBF vs LT1964ES5-5#TRMPBF |
| LT1964ES5-5#TRM | Linear Technology | Check for Price | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT1964ES5-5#TRMPBF vs LT1964ES5-5#TRM |
LT1964ES5-5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1964ES5-5 is 15V, but it's recommended to operate within the specified input voltage range of 4.5V to 12V for optimal performance.
-
To ensure stability in the output voltage, it's essential to use a minimum output capacitance of 10uF with an ESR of 1 ohm or less, and to follow the recommended PCB layout guidelines to minimize noise and oscillations.
-
The maximum output current that the LT1964ES5-5 can deliver is 5A, but it's recommended to operate within the specified output current range of 0A to 3A for optimal performance and to prevent overheating.
-
The output voltage of the LT1964ES5-5 can be adjusted by using a resistive divider network between the output and the adjust pin, and by following the recommended voltage adjustment formula provided in the datasheet.
-
The thermal shutdown temperature of the LT1964ES5-5 is 150°C, and it will automatically shut down if the junction temperature exceeds this value to prevent damage.