Part Details for LT1965IDD#TRPBF by Analog Devices Inc
Results Overview of LT1965IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1965IDD#TRPBF Information
LT1965IDD#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1965IDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5130
|
Newark | Ldo, Adj, 1.1A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:19.5V, Polarity:- Rohs Compliant: Yes |Analog Devices LT1965IDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$3.0500 | Buy Now |
|
|
Analog Devices Inc | 1.1A, L N, L Drop Lin Reg Min Qty: 1 Package Multiple: 2500 | 3456 |
|
$2.6100 / $7.7800 | Buy Now |
|
DISTI #
LT1965IDD#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3700 / $3.5000 | Buy Now |
|
|
Chip Stock | Ic,VoltRegulator,Adjustable,+1.2To20V,Bipolar,Llcc,8Pin,Plastic | 3760 |
|
RFQ |
US Tariff Estimator: LT1965IDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1965IDD#TRPBF
LT1965IDD#TRPBF Part Data Attributes
|
|
LT1965IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1965IDD#TRPBF
Analog Devices Inc
1.1A, Low Noise, Low Dropout Linear Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.49 V | |
| Dropout Voltage1-Nom | 0.31 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max (%/V) | 0.0372 | |
| Load Regulation-Max(%) | 1.3333% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.1 A | |
| Output Voltage1-Max | 19.5 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT1965IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT1965IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1965IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1965EDD#PBF | Analog Devices Inc | $3.3083 | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965IDD#TRPBF vs LT1965EDD#PBF |
| LT1965IDD#PBF | Analog Devices Inc | $3.9226 | 1.1A, Low Noise, Low Dropout Linear Regulator | LT1965IDD#TRPBF vs LT1965IDD#PBF |
| LT1965EDD#TRPBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD#TRPBF vs LT1965EDD#TRPBF |
| LT1965EDD#PBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD#TRPBF vs LT1965EDD#PBF |
| LT1965IDD#PBF | Linear Technology | Check for Price | LT1965 - 1.1A, Low Noise, Low Dropout Linear Regulator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT1965IDD#TRPBF vs LT1965IDD#PBF |
LT1965IDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1965IDD#TRPBF is 15V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10uF capacitor to ensure stability.
-
The maximum output current that the LT1965IDD#TRPBF can deliver is 3A. Exceeding this current may cause the device to overheat or fail.
-
To protect the LT1965IDD#TRPBF from overheating, it is recommended to provide adequate heat sinking and to ensure good airflow around the device. The device should be operated within the recommended temperature range of -40°C to 125°C.
-
The typical dropout voltage of the LT1965IDD#TRPBF is 1.5V. This means that the input voltage must be at least 1.5V higher than the output voltage to ensure proper regulation.