-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA Power Op Amp with Adjustable Precision Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8484
|
Newark | Op-Amp, 3.6Mhz, 0 To 70Deg C, Tssop-20, No. Of Channels:1Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:5V To 36V, Ic Case/Package:Tssop, No. Of Pins:20Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1970CFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 278 |
|
$7.6700 | Buy Now |
DISTI #
LT1970CFE#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10344 In Stock |
|
$8.8255 / $13.9300 | Buy Now |
DISTI #
584-LT1970CFE#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 500mA Power Op Amp with Adjustable Precision Current Limit RoHS: Compliant | 589 |
|
$9.6200 / $13.9300 | Buy Now |
|
Analog Devices Inc | 500mA Pwr Op Amp w/ Adj Prec C Min Qty: 1 Package Multiple: 74 | 2158 |
|
$6.5700 / $13.9300 | Buy Now |
DISTI #
4020929
|
element14 Asia-Pacific | OP-AMP, 3.6MHZ, 0 TO 70DEG C, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 278 |
|
$10.2384 / $14.8247 | Buy Now |
DISTI #
4020929
|
Farnell | OP-AMP, 3.6MHZ, 0 TO 70DEG C, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 278 |
|
$9.6234 / $13.9226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1970CFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1970CFE#PBF
Analog Devices Inc
500mA Power Op Amp with Adjustable Precision Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3600 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT1970CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1970CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1970CFE | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO20 | Analog Devices Inc | LT1970CFE#PBF vs LT1970CFE |
LT1970CFE#TR | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO20 | Analog Devices Inc | LT1970CFE#PBF vs LT1970CFE#TR |
LT1970CFE | LT1970 - 500mA Power Op Amp with Adjustable Precision Current Limit; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1970CFE#PBF vs LT1970CFE |