Part Details for LT1991ACMS by Linear Technology
Overview of LT1991ACMS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1991ACMS
LT1991ACMS CAD Models
LT1991ACMS Part Data Attributes:
|
LT1991ACMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1991ACMS
Linear Technology
LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 560 | |
Width | 3 mm |
Alternate Parts for LT1991ACMS
This table gives cross-reference parts and alternative options found for LT1991ACMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1991ACMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1991AIMS#TRPBF | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1991ACMS vs LT1991AIMS#TRPBF |
LT1991ACMS#PBF | Precision, 100µA Gain Selectable Amplifier | Analog Devices Inc | LT1991ACMS vs LT1991ACMS#PBF |
LT1991ACMS#PBF | LT1991 - Precision, 100µA Gain Selectable Amplifier; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LT1991ACMS vs LT1991ACMS#PBF |
LT1991ACMS | Operational Amplifier, 1 Func, 160uV Offset-Max, PDSO10 | Analog Devices Inc | LT1991ACMS vs LT1991ACMS |