Part Details for LT1993CUD-2 by Linear Technology
Overview of LT1993CUD-2 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1993CUD-2
LT1993CUD-2 CAD Models
LT1993CUD-2 Part Data Attributes:
|
LT1993CUD-2
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1993CUD-2
Linear Technology
LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 15 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 112 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LT1993CUD-2
This table gives cross-reference parts and alternative options found for LT1993CUD-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1993CUD-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1993CUD-2#TRPBF | 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V) | Analog Devices Inc | LT1993CUD-2 vs LT1993CUD-2#TRPBF |
LT1993IUD-2#PBF | 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V) | Analog Devices Inc | LT1993CUD-2 vs LT1993IUD-2#PBF |
LT1993CUD-2#TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16 | Analog Devices Inc | LT1993CUD-2 vs LT1993CUD-2#TR |
LT1993CUD-2#PBF | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1993CUD-2 vs LT1993CUD-2#PBF |
LT1993IUD-2#TR | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1993CUD-2 vs LT1993IUD-2#TR |
LT1993IUD-2#TRPBF | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1993CUD-2 vs LT1993IUD-2#TRPBF |
LT1993IUD-2#TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16 | Analog Devices Inc | LT1993CUD-2 vs LT1993IUD-2#TR |
LT1993CUD-2#TR | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1993CUD-2 vs LT1993CUD-2#TR |
LT1993IUD-2#TRPBF | 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V) | Analog Devices Inc | LT1993CUD-2 vs LT1993IUD-2#TRPBF |
LT1993IUD-2 | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1993CUD-2 vs LT1993IUD-2 |