-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8497
|
Newark | Diff-Amp, 70Mhz, 0 To 70Deg C, Dfn-8, No. Of Channels:1Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:2.375V To 12.6V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:3Mv Rohs Compliant: Yes |Analog Devices LT1994CDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1487 |
|
$3.5000 / $5.6000 | Buy Now |
DISTI #
LT1994CDD#PBF-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2708 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
584-LT1994CDD#PBF
|
Mouser Electronics | High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr RoHS: Compliant | 14 |
|
$2.6900 / $5.3700 | Buy Now |
DISTI #
E54:1762_23439230
|
Arrow Electronics | SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin DFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Europe - 242 |
|
$2.5780 / $4.5260 | Buy Now |
|
Analog Devices Inc | L N, L Dist Fully Diff In/Out Min Qty: 1 Package Multiple: 121 | 936 |
|
$2.0100 / $5.3800 | Buy Now |
|
Rochester Electronics | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver RoHS: Compliant Status: Active Min Qty: 1 | 123 |
|
$2.4900 / $2.9300 | Buy Now |
DISTI #
LT1994CDD#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 242 | 0 |
|
$2.5900 / $2.8500 | Buy Now |
DISTI #
C1S424500075175
|
Chip1Stop | SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin DFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 242 |
|
$2.3700 / $3.1200 | Buy Now |
DISTI #
4019078
|
element14 Asia-Pacific | DIFF-AMP, 70MHZ, 0 TO 70DEG C, DFN-8 RoHS: Compliant Min Qty: 1 Container: Each | 1493 |
|
$2.8443 / $5.6667 | Buy Now |
DISTI #
4019078
|
Farnell | DIFF-AMP, 70MHZ, 0 TO 70DEG C, DFN-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1487 |
|
$2.6716 / $5.3307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1994CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1994CDD#PBF
Analog Devices Inc
Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LED FREE, PLASTIC, MO-229-WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 65 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 70000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1994CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1994CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1994IDD#PBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CDD#PBF vs LT1994IDD#PBF |
LT1994CDD#PBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1994CDD#PBF vs LT1994CDD#PBF |
LT1994IDD#TR | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 | Analog Devices Inc | LT1994CDD#PBF vs LT1994IDD#TR |
LT1994CDD#TRPBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1994CDD#PBF vs LT1994CDD#TRPBF |
LT1994CDD#TR | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 | Analog Devices Inc | LT1994CDD#PBF vs LT1994CDD#TR |
LT1994HDD#PBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CDD#PBF vs LT1994HDD#PBF |
LT1994CDD#TRPBF | Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LT1994CDD#PBF vs LT1994CDD#TRPBF |
LT1994IDD#TRPBF | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1994CDD#PBF vs LT1994IDD#TRPBF |
LT1994CDD | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1994CDD#PBF vs LT1994CDD |
LT1994IDD#TR | LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1994CDD#PBF vs LT1994IDD#TR |