Datasheets
LT1994CMS8#PBF by:

Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver

Part Details for LT1994CMS8#PBF by Analog Devices Inc

Overview of LT1994CMS8#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT1994CMS8#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK8498
Newark Diff-Amp, 70Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:2.375V To 12.6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:3Mv Rohs Compliant: Yes |Analog Devices LT1994CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 124
  • 1 $5.6000
  • 10 $5.0200
  • 25 $4.8900
  • 50 $4.7500
  • 100 $4.1200
  • 250 $3.9100
  • 500 $3.5000
$3.5000 / $5.6000 Buy Now
DISTI # 505-LT1994CMS8#PBF-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 2584
In Stock
  • 1 $5.3800
  • 10 $4.8320
  • 50 $4.5678
  • 100 $3.9587
  • 250 $3.7557
  • 500 $3.3700
  • 1,000 $2.8421
  • 2,500 $2.7000
$2.7000 / $5.3800 Buy Now
DISTI # 584-LT1994CMS8#PBF
Mouser Electronics High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr RoHS: Compliant 5185
  • 1 $5.3800
  • 10 $4.5700
  • 100 $3.4800
  • 250 $3.3400
  • 500 $3.0000
  • 1,000 $2.7700
  • 2,500 $2.7000
$2.7000 / $5.3800 Buy Now
DISTI # E54:1762_00087912
Arrow Electronics SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Europe - 181
  • 1 $3.5910
  • 10 $3.2940
  • 100 $2.8800
  • 250 $2.8080
  • 500 $2.6250
  • 1,000 $2.4930
  • 2,500 $2.3860
$2.3860 / $3.5910 Buy Now
DISTI # V36:1790_06423539
Arrow Electronics SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2244 Americas - 173
  • 200 $2.8920
  • 250 $2.8200
  • 500 $2.6350
  • 1,000 $2.5020
  • 2,500 $2.4030
$2.4030 / $2.8920 Buy Now
DISTI # 67569405
Verical SP Amp DIFF AMP Single R-R O/P ±6.3V/12.6V 8-Pin MSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2312 Americas - 180
  • 2 $3.5910
  • 10 $3.2940
  • 100 $2.8800
  • 250 $2.8080
  • 500 $2.6250
  • 1,000 $2.4930
  • 2,500 $2.3860
$2.3860 / $3.5910 Buy Now
DISTI # LT1994CMS8PBF
TME IC: operational amplifier, 70MHz, Ch: 1, MSOP8, tube, IB: -45uA Min Qty: 1 0
  • 1 $4.2600
  • 3 $3.8400
  • 10 $3.3900
  • 25 $3.0500
$3.0500 / $4.2600 RFQ
DISTI # LT1994CMS8#PBF
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 200 0
  • 200 $2.8500
  • 500 $2.7700
  • 1,000 $2.6900
  • 5,000 $2.5900
$2.5900 / $2.8500 Buy Now
DISTI # 4019079
Farnell DIFF-AMP, 70MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 124
  • 1 $5.3103
  • 10 $4.5517
  • 50 $4.5019
  • 100 $3.9050
  • 250 $3.7060
  • 500 $3.1340
  • 1,000 $2.9598
  • 2,500 $2.7733
$2.7733 / $5.3103 Buy Now

Part Details for LT1994CMS8#PBF

LT1994CMS8#PBF CAD Models

LT1994CMS8#PBF Part Data Attributes

LT1994CMS8#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1994CMS8#PBF Analog Devices Inc Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-8
Pin Count 8
Manufacturer Package Code 05-08-1660
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 3 µA
Common-mode Reject Ratio-Nom 85 dB
Input Offset Voltage-Max 3000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 65 V/us
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 70000
Width 3 mm

Alternate Parts for LT1994CMS8#PBF

This table gives cross-reference parts and alternative options found for LT1994CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1994CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1994CMS8#TRPBF Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver Analog Devices Inc LT1994CMS8#PBF vs LT1994CMS8#TRPBF
LT1994IMS8#TRPBF LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1994CMS8#PBF vs LT1994IMS8#TRPBF
LT1994IMS8 Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 Analog Devices Inc LT1994CMS8#PBF vs LT1994IMS8
LT1994IMS8#TR LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1994CMS8#PBF vs LT1994IMS8#TR
LT1994CMS8 LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1994CMS8#PBF vs LT1994CMS8
LT1994IMS8#TR Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 Analog Devices Inc LT1994CMS8#PBF vs LT1994IMS8#TR
LT1994IMS8 LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1994CMS8#PBF vs LT1994IMS8
LT1994IMS8#TRPBF Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver Analog Devices Inc LT1994CMS8#PBF vs LT1994IMS8#TRPBF
LT1994CMS8#TR LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1994CMS8#PBF vs LT1994CMS8#TR
LT1994IMS8#PBF LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1994CMS8#PBF vs LT1994IMS8#PBF
Part Number Description Manufacturer Compare
LT1994IMS8 LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1994CMS8#PBF vs LT1994IMS8
LT1994CMS8#TRPBF Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver Analog Devices Inc LT1994CMS8#PBF vs LT1994CMS8#TRPBF
LT1994IMS8#PBF LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1994CMS8#PBF vs LT1994IMS8#PBF
LT1994CMS8 LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1994CMS8#PBF vs LT1994CMS8
LT1994IMS8#TR LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1994CMS8#PBF vs LT1994IMS8#TR
LT1994IMS8 Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 Analog Devices Inc LT1994CMS8#PBF vs LT1994IMS8
LT1994IMS8#TRPBF Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver Analog Devices Inc LT1994CMS8#PBF vs LT1994IMS8#TRPBF
LT1994CMS8 Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8 Analog Devices Inc LT1994CMS8#PBF vs LT1994CMS8
LT1994CMS8#PBF LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1994CMS8#PBF vs LT1994CMS8#PBF
LT1994IMS8#TRPBF LT1994 - Low Noise, Low Distortion Fully Differential Input/Output Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1994CMS8#PBF vs LT1994IMS8#TRPBF

LT1994CMS8#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1994CMS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1994CMS8#PBF by Analog Devices Inc

  • Please alert me when LT1994CMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1994CMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1994CMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1994CMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1994CMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1994CMS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: