-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, High Voltage, Gain Selectable Difference/Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1997IDF-1#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
584-LT1997IDF-1#PBF
|
Mouser Electronics | Precision Amplifiers Precision, High Voltage Difference/Curre RoHS: Compliant | 91 |
|
$5.3800 / $9.7700 | Buy Now |
DISTI #
V36:1790_22799692
|
Arrow Electronics | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 1749 | Americas - 11 |
|
$4.7520 | Buy Now |
|
Analog Devices Inc | Precision, High Voltage Differ Min Qty: 1 Package Multiple: 91 | 2094 |
|
$4.0700 / $9.7800 | Buy Now |
DISTI #
63496749
|
Verical | SP Amp Difference Amplifier Single R-R O/P ±25V/50V 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 1749 | Americas - 11 |
|
$4.7520 | Buy Now |
|
Rochester Electronics | LT1997-1 - Precision, High Voltage, Gain Selectable Difference/Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 415 |
|
$5.0500 / $5.9400 | Buy Now |
DISTI #
LT1997IDF-1#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 91 | 0 |
|
$5.2500 / $6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1997IDF-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1997IDF-1#PBF
Analog Devices Inc
Precision, High Voltage, Gain Selectable Difference/Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1963 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-N12 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT1997IDF-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1997IDF-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1997IDF-1#TRPBF | Precision, High Voltage, Gain Selectable Difference/Current Sense Amplifier | Analog Devices Inc | LT1997IDF-1#PBF vs LT1997IDF-1#TRPBF |