Part Details for LT1997IMS-2#PBF by Analog Devices Inc
Results Overview of LT1997IMS-2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1997IMS-2#PBF Information
LT1997IMS-2#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1997IMS-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5157
|
Newark | Selectable Gain Amp, 1Mhz, Msop-16, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:1Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Bandwidth:-Rohs Compliant: Yes |Analog Devices LT1997IMS-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $8.1700 | Buy Now |
|
|
Analog Devices Inc | Prec, Wide V Rng Gain Sel Amp Package Multiple: 37 | 0 |
|
$3.7700 / $10.2100 | Buy Now |
|
DISTI #
LT1997IMS-2#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 111 | 0 |
|
$4.8700 / $5.3400 | Buy Now |
|
|
Chip Stock | SPAmpDifferenceAmplifierSingleR-RO/P±25V/50V12-PinMSOPTube | 3600 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 16MSOP | 2100 |
|
$41.8182 / $62.7272 | Buy Now |
US Tariff Estimator: LT1997IMS-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1997IMS-2#PBF
LT1997IMS-2#PBF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1997IMS-2#PBF Part Data Attributes
|
|
LT1997IMS-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1997IMS-2#PBF
Analog Devices Inc
Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-16/14 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1847 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2018-06-19 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| Bias Current-Max (IIB) @25C | 0.005 µA | |
| Common-mode Reject Ratio-Min | 101 Db | |
| Common-mode Reject Ratio-Nom | 118 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 200 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 4.309 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -30 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | Yes | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 0.45 V/Us | |
| Slew Rate-Nom | 0.75 V/Us | |
| Supply Current-Max | 0.004 Ma | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LT1997IMS-2#PBF
This table gives cross-reference parts and alternative options found for LT1997IMS-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1997IMS-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1997HDF-2#PBF | Analog Devices Inc | $4.9849 | Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier | LT1997IMS-2#PBF vs LT1997HDF-2#PBF |
| LT1997HMS-2#PBF | Analog Devices Inc | $6.1853 | Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier | LT1997IMS-2#PBF vs LT1997HMS-2#PBF |
| LT1997HMS-2#TRPBF | Analog Devices Inc | Check for Price | Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier | LT1997IMS-2#PBF vs LT1997HMS-2#TRPBF |
| LT1997IMS-2#TRPBF | Analog Devices Inc | Check for Price | Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier | LT1997IMS-2#PBF vs LT1997IMS-2#TRPBF |
| LT1997IDF-2#PBF | Analog Devices Inc | Check for Price | Precision, Wide Voltage Range, Gain Selectable Funnel Amplifier | LT1997IMS-2#PBF vs LT1997IDF-2#PBF |
LT1997IMS-2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1997 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network and component values, and to ensure that the input and output impedances are matched. Additionally, using a low-ESR output capacitor and a high-quality input capacitor can help improve stability.
-
The maximum power dissipation of the LT1997 is dependent on the package type and the ambient temperature. The maximum power dissipation can be calculated using the formula: Pd = (VIN x IIN) + (VOUT x IOUT). It's essential to ensure that the device does not exceed the maximum power dissipation to prevent overheating and damage.
-
Yes, the LT1997 can be used as a voltage regulator. To do so, connect the output voltage feedback pin to a resistive divider network that sets the desired output voltage. The LT1997 will then regulate the output voltage to the set value. However, it's essential to ensure that the device is operated within its specified limits and that the output voltage is within the recommended range.
-
To protect the LT1997 from input voltage transients and overvoltage conditions, it's recommended to use a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input. Additionally, using a fuse or a current-limiting resistor can help prevent damage from overcurrent conditions.