Part Details for LT23-J1CGE2 by Lamb Industries
Overview of LT23-J1CGE2 by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LT23-J1CGE2
LT23-J1CGE2 CAD Models
LT23-J1CGE2 Part Data Attributes
|
LT23-J1CGE2
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
LT23-J1CGE2
Lamb Industries
Rocker Switch, DPDT, On-off-on, Maintained, 3A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.388 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Additional Feature | WIDE ACTUATOR | |
Body Breadth | 9.1948 mm | |
Body Height | 8.9916 mm | |
Body Length or Diameter | 8.3058 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 1.5A@250VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |