Part Details for LT3008EDC-3.3#TRMPBF by Analog Devices Inc
Results Overview of LT3008EDC-3.3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3008EDC-3.3#TRMPBF Information
LT3008EDC-3.3#TRMPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3008EDC-3.3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5184
|
Newark | Ldo, Fixed, 3.3V, 0.02A, Dfn-Ep-6, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:20Ma Rohs Compliant: Yes |Analog Devices LT3008EDC-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 119 |
|
$2.1000 / $5.1500 | Buy Now |
|
|
Analog Devices Inc | 3µA IQ, 20mA, 45V L Drop Lin R Package Multiple: 500 | 1589 |
|
$1.8500 / $5.1500 | Buy Now |
|
|
Rochester Electronics | LT3008 - 3uA Iq, 20mA Low Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$1.5600 / $1.9500 | Buy Now |
|
DISTI #
LT3008EDC3.3TRM
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9100 / $2.0400 | Buy Now |
|
|
Chip Stock | LDORegulatorPos3.3V0.02AAutomotive6-PinDFNEPT/R | 6400 |
|
RFQ |
US Tariff Estimator: LT3008EDC-3.3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3008EDC-3.3#TRMPBF
LT3008EDC-3.3#TRMPBF Part Data Attributes
|
|
LT3008EDC-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3008EDC-3.3#TRMPBF
Analog Devices Inc
LT3008EDC-3.3#TRMPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 X 2 Mm, Lead Free, Plastic, M0-229wccd-2, Dfn-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1703 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 50 V | |
| Input Voltage-Max | 45 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.0165% | |
| Load Regulation-Max | 0.028% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.02 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 2 Mm |
Alternate Parts for LT3008EDC-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LT3008EDC-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3008EDC-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3008EDC-3.3#TRMPBF | Linear Technology | Check for Price | LT3008 Series - 3µA IQ, 20mA, 45V Low Dropout Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LT3008EDC-3.3#TRMPBF vs LT3008EDC-3.3#TRMPBF |
| LT3008EDC-3.3#TRM | Linear Technology | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | LT3008EDC-3.3#TRMPBF vs LT3008EDC-3.3#TRM |
| LT3008IDC-3.3 | Linear Technology | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO6, 2 X 2 MM, PLASTIC, M0-229WCCD-2, DFN-6, Fixed Positive Single Output LDO Regulator | LT3008EDC-3.3#TRMPBF vs LT3008IDC-3.3 |
LT3008EDC-3.3#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3008EDC-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range of 2.5V to 5.5V.
-
The maximum output current that the LT3008EDC-3.3 can provide is 500mA, but it's recommended to keep it below 400mA for optimal performance and reliability.
-
To reduce the noise and ripple on the output voltage, use a low-ESR output capacitor, and consider adding a noise-reducing capacitor (e.g. 10nF) between the VOUT and GND pins.
-
The thermal shutdown temperature of the LT3008EDC-3.3 is typically around 150°C, but it can vary depending on the specific application and operating conditions.