Part Details for LT3015IMSE-3.3#PBF by Linear Technology
Results Overview of LT3015IMSE-3.3#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3015IMSE-3.3#PBF Information
LT3015IMSE-3.3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3015IMSE-3.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Regulators | 75 |
|
RFQ |
US Tariff Estimator: LT3015IMSE-3.3#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3015IMSE-3.3#PBF
LT3015IMSE-3.3#PBF Part Data Attributes
|
|
LT3015IMSE-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3015IMSE-3.3#PBF
Linear Technology
LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Lead Free, Plastic, Msop-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | MSE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.31 V | |
| Input Voltage Absolute-Max | 33 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 3.8 V | |
| JESD-30 Code | R-PDSO-G12 | |
| Length | 4.039 Mm | |
| Line Regulation-Max | 0.016% | |
| Load Regulation-Max | 0.025% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 3 Mm |
Alternate Parts for LT3015IMSE-3.3#PBF
This table gives cross-reference parts and alternative options found for LT3015IMSE-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3015IMSE-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3015EMSE-3.3#PBF | Linear Technology | Check for Price | LT3015 - 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LT3015IMSE-3.3#PBF vs LT3015EMSE-3.3#PBF |
LT3015IMSE-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3015IMSE-3.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
The LT3015IMSE-3.3#PBF is rated for operation from -40°C to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability and prevent thermal shutdown.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, including the use of a 10uF ceramic output capacitor and a 1uF ceramic input capacitor. Additionally, ensure that the input voltage is well-regulated and the output current is within the recommended range.
-
Yes, the LT3015IMSE-3.3#PBF can be used in an LDO configuration, but it's essential to ensure that the input voltage is within the recommended range and the output current is limited to prevent overheating and reduce the dropout voltage.
-
To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the thermal resistance and junction temperature to ensure reliable operation.