Part Details for LT3021ES8-1.8#PBF by Analog Devices Inc
Results Overview of LT3021ES8-1.8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3021ES8-1.8#PBF Information
LT3021ES8-1.8#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3021ES8-1.8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5244
|
Newark | Ldo, Fixed, 1.8V, 0.5A, Nsoic, 125Deg C, Output Type:Fixed, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage - Nom:1.8V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:500Marohs Compliant: Yes |Analog Devices LT3021ES8-1.8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$3.4000 / $8.0200 | Buy Now |
|
|
Analog Devices Inc | 500mA, L V, Very L Drop Lin Re Package Multiple: 100 | 2144 |
|
$2.7200 / $8.0200 | Buy Now |
|
|
Rochester Electronics | LT3021 - 500mA, Low Voltage, Very Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$2.8600 / $3.5800 | Buy Now |
|
DISTI #
LT3021ES8-1.8PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5100 / $3.8600 | Buy Now |
US Tariff Estimator: LT3021ES8-1.8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3021ES8-1.8#PBF
LT3021ES8-1.8#PBF Part Data Attributes
|
|
LT3021ES8-1.8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3021ES8-1.8#PBF
Analog Devices Inc
LT3021ES8-1.8#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.285 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 10 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.1 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 mm | |
| Line Regulation-Max | 0.0158% | |
| Load Regulation-Max | 0.009% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.737 V | |
| Output Voltage1-Nom | 1.8 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.752 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 3.899 mm |
Alternate Parts for LT3021ES8-1.8#PBF
This table gives cross-reference parts and alternative options found for LT3021ES8-1.8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3021ES8-1.8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3021ES8-1.8 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.285V Dropout, PDSO8 | LT3021ES8-1.8#PBF vs LT3021ES8-1.8 |
| LT3021ES8-1.8 | Linear Technology | Check for Price | LT3021/LT3021-1.2/ LT3021-1.5/LT3021-1.8 - 500mA, Low Voltage, Very Low Dropout Linear Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT3021ES8-1.8#PBF vs LT3021ES8-1.8 |
LT3021ES8-1.8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3021ES8-1.8 is 15V, but it's recommended to operate within the specified input voltage range of 2.3V to 15V for optimal performance.
-
To ensure stability in the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT3021ES8-1.8 can deliver is 500mA. However, it's recommended to operate within the specified output current range of 1mA to 500mA for optimal performance.
-
The output voltage of the LT3021ES8-1.8 can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 1.8V x (1 + R1/R2).
-
The thermal shutdown temperature of the LT3021ES8-1.8 is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.