-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050EDDB#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050EDDB-5#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3050EDDB-3.3#TRPBF-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3757 | Buy Now |
DISTI #
584-3050EDDB-3.3TPF
|
Mouser Electronics | LDO Voltage Regulators 100mA, Lin Reg w/ Prec C Lim & Diagnosti RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Analog Devices Inc | 100mA, Lin Reg w/ Prec C Lim & Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8800 / $2.6100 | Buy Now |
DISTI #
LT3050EDD3.3TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4300 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3050EDDB-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3050EDDB-3.3#TRPBF
Analog Devices Inc
100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1723 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3050EDDB-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3050EDDB-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3050EMSE-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050EMSE-3.3 |
LT3050EDDB-3.3#TRM | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050EDDB-3.3#TRM |
LT3050IDDB-3.3#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050IDDB-3.3#TRPBF |
LT3050EDDB-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050EDDB-3.3 |
LT3050IDDB-3.3#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050IDDB-3.3#TRMPBF |
LT3050IDDB-3.3#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050IDDB-3.3#PBF |
LT3050IMSE-3.3#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050IMSE-3.3#PBF |
LT3050MPMSE-3.3#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050MPMSE-3.3#TRPBF |
LT3050EDDB-3.3#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050EDDB-3.3#TRMPBF |
LT3050IDDB-3.3#TRM | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EDDB-3.3#TRPBF vs LT3050IDDB-3.3#TRM |