Part Details for LT3050EDDB-3.3 by Analog Devices Inc
Overview of LT3050EDDB-3.3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1515A | Analog Devices | LT3050EDDB Demo Board: 45V/100 | |
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050EDDB#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Part Details for LT3050EDDB-3.3
LT3050EDDB-3.3 CAD Models
LT3050EDDB-3.3 Part Data Attributes
|
LT3050EDDB-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3050EDDB-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, PLASTIC, DFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for LT3050EDDB-3.3
This table gives cross-reference parts and alternative options found for LT3050EDDB-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3050EDDB-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3050EMSE-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050EMSE-3.3 |
LT3050EDDB-3.3#TRM | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050EDDB-3.3#TRM |
LT3050IDDB-3.3#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050IDDB-3.3#TRPBF |
LT3050IDDB-3.3#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050IDDB-3.3#TRMPBF |
LT3050IDDB-3.3#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050IDDB-3.3#PBF |
LT3050EDDB-3.3#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050EDDB-3.3#TRPBF |
LT3050IMSE-3.3#PBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050IMSE-3.3#PBF |
LT3050MPMSE-3.3#TRPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050MPMSE-3.3#TRPBF |
LT3050EDDB-3.3#TRMPBF | 100mA, Linear Regulator with Precision Current Limit and Diagnostic Outputs | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050EDDB-3.3#TRMPBF |
LT3050IDDB-3.3#TRM | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO12 | Analog Devices Inc | LT3050EDDB-3.3 vs LT3050IDDB-3.3#TRM |