Part Details for LT3065HMSE#TRPBF by Analog Devices Inc
Overview of LT3065HMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3065HMSE-1.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065HMSE-1.2#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ | |
LT3065HMSE-5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for LT3065HMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3065HMSE#TRPBF-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6250 | Buy Now |
DISTI #
584-LT3065HMSE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 45V VIN, 500mA L N, Lin Reg w/ Progmable RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Analog Devices Inc | 45V VIN, 500mA L N, Lin Reg w/ Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.9000 / $3.6250 | Buy Now |
DISTI #
LT3065HMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7400 / $3.9000 | Buy Now |
Part Details for LT3065HMSE#TRPBF
LT3065HMSE#TRPBF CAD Models
LT3065HMSE#TRPBF Part Data Attributes
|
LT3065HMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3065HMSE#TRPBF
Analog Devices Inc
LT3065HMSE#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.51 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3065HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3065HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3065HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3065HMSE#PBF | LT3065HMSE#PBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065HMSE#PBF |
LT3065HDD#PBF | LT3065HDD#PBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065HDD#PBF |
LT3065EMSE#PBF | LT3065EMSE#PBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065EMSE#PBF |
LT3065MPMSE#TRPBF | LT3065MPMSE#TRPBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065MPMSE#TRPBF |
LT3065MPMSE#PBF | LT3065MPMSE#PBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065MPMSE#PBF |
LT3065MPDD#TRPBF | LT3065MPDD#TRPBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065MPDD#TRPBF |
LT3065EDD#PBF | LT3065EDD#PBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065EDD#PBF |
LT3065IMSE#PBF | LT3065IMSE#PBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065IMSE#PBF |
LT3065EMSE#TRPBF | LT3065EMSE#TRPBF | Analog Devices Inc | LT3065HMSE#TRPBF vs LT3065EMSE#TRPBF |