Part Details for LT3065MPMSE#PBF by Analog Devices Inc
Results Overview of LT3065MPMSE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3065MPMSE#PBF Information
LT3065MPMSE#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3065MPMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5332
|
Newark | Ldo, Adj, 0.5A, Msop-Ep, -55 To 150Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:600Mv, Output Voltage Max:40V, Polarity:- Rohs Compliant: Yes |Analog Devices LT3065MPMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$7.5100 / $14.4900 | Buy Now |
|
|
Analog Devices Inc | 45V VIN, 500mA L N, Lin Reg w/ Package Multiple: 37 | 10045 |
|
$6.0100 / $14.4900 | Buy Now |
|
DISTI #
LT3065MPMSE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 74 | 52 |
|
$7.7600 / $9.0200 | Buy Now |
|
|
Chip Stock | LDORegulatorPos0.6Vto40V0.5A12-PinMSOPEP | 4280 |
|
RFQ |
US Tariff Estimator: LT3065MPMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3065MPMSE#PBF
LT3065MPMSE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3065MPMSE#PBF Part Data Attributes
|
|
LT3065MPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3065MPMSE#PBF
Analog Devices Inc
LT3065MPMSE#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1666 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.51 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Line Regulation-Max (%/V) | 0.011 | |
| Load Regulation-Max(%) | 0.666667% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 40 V | |
| Output Voltage1-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LT3065MPMSE#PBF
This table gives cross-reference parts and alternative options found for LT3065MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3065MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT3065MPMSE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3065 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized, the input capacitor is properly bypassed, and the device is operated within its recommended operating conditions. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
-
The LT3065 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet for thermal resistance and power dissipation calculations.
-
Yes, the LT3065 is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured in an automotive-qualified facility.
-
The output voltage ripple of the LT3065 can be calculated using the formula: ΔVout = (Iout x ESR) / (f x Cout), where Iout is the output current, ESR is the equivalent series resistance of the output capacitor, f is the switching frequency, and Cout is the output capacitance.