Part Details for LT3070IUFD#PBF by Analog Devices Inc
Results Overview of LT3070IUFD#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3070IUFD#PBF Information
LT3070IUFD#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3070IUFD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8578
|
Newark | Ldo, Adj, 5A, Qfn-Ep-28, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:950Mv, Input Voltage Max:3V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:800Mv, Output Voltage Max:1.8V, Polarity:- Rohs Compliant: Yes |Analog Devices LT3070IUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$7.1500 / $13.9600 | Buy Now |
|
|
Analog Devices Inc | 5A, L N, Progmable Out, 85mV D Package Multiple: 73 | 1153 |
|
$5.7200 / $13.9600 | Buy Now |
|
DISTI #
LT3070IUFDPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0.8÷1.8V, 5A, QFN28, SMD Min Qty: 1 | 0 |
|
$8.2500 / $12.4000 | RFQ |
|
DISTI #
LT3070IUFD#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 73 | 37 |
|
$7.3800 / $8.5800 | Buy Now |
US Tariff Estimator: LT3070IUFD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3070IUFD#PBF
LT3070IUFD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3070IUFD#PBF Part Data Attributes
|
|
LT3070IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3070IUFD#PBF
Analog Devices Inc
5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1712 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.15 V | |
| Dropout Voltage1-Nom | 0.085 V | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Load Regulation-Max(%) | 1.625% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 1.8 V | |
| Output Voltage1-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LT3070IUFD#PBF
This table gives cross-reference parts and alternative options found for LT3070IUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3070IUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3070IUFD-1#PBF | Analog Devices Inc | $4.1306 | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070IUFD#PBF vs LT3070IUFD-1#PBF |
| LT3070MPUFD-1 | Analog Devices Inc | Check for Price | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070IUFD#PBF vs LT3070MPUFD-1 |
| LT3070EUFD-1#TRPBF | Analog Devices Inc | Check for Price | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070IUFD#PBF vs LT3070EUFD-1#TRPBF |
| LT3070MPUFD-1#TRPBF | Analog Devices Inc | Check for Price | 5A, Low Noise, Programmable Output, 85mV Dropout Linear Regulator | LT3070IUFD#PBF vs LT3070MPUFD-1#TRPBF |
LT3070IUFD#PBF Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and a thermal relief pattern around the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, a low-ESR output capacitor and a high-quality input capacitor can help prevent oscillations.
-
The maximum input voltage rating for the LT3070IUFD#PBF is 32V. Exceeding this voltage can cause damage to the IC.
-
The LT3070IUFD#PBF is rated for operation up to 125°C. However, it's essential to consider the thermal derating curves and ensure that the IC is properly heat-sinked to prevent overheating.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current draw. Check the PCB layout and component values against the recommended values. Use an oscilloscope to inspect the output voltage waveform and identify any signs of oscillation or instability.