Part Details for LT3082IST#PBF by Analog Devices Inc
Results Overview of LT3082IST#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3082IST#PBF Information
LT3082IST#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3082IST#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8598
|
Newark | Ldo, Adj, 0.2A, Sot-223, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:40V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:0V, Output Voltage Max:38.5V, Polarity:-, No. Of Pins:3Pinsrohs Compliant: Yes |Analog Devices LT3082IST#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$2.3700 | Buy Now |
|
|
Analog Devices Inc | 200mA 1x Res L Drop Lin Reg Package Multiple: 78 | 3511 |
|
$2.0300 / $6.4700 | Buy Now |
|
DISTI #
LT3082IST#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 234 | 0 |
|
$2.6200 / $2.8800 | Buy Now |
US Tariff Estimator: LT3082IST#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3082IST#PBF
LT3082IST#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3082IST#PBF Part Data Attributes
|
|
LT3082IST#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3082IST#PBF
Analog Devices Inc
200mA Single Resistor Low Dropout Linear Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | LEAD FREE, PLASTIC, SOT-223, 4 PIN | |
| Pin Count | 3 | |
| Manufacturer Package Code | 05-08-1630 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | ADJUSTABLE | |
| Dropout Voltage1-Max | 1.65 V | |
| Dropout Voltage1-Nom | 1.3 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 6.505 mm | |
| Load Regulation-Max(%) | 0.005% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 38.5 V | |
| Output Voltage1-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.8 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 2.3 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.505 mm |
Alternate Parts for LT3082IST#PBF
This table gives cross-reference parts and alternative options found for LT3082IST#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3082IST#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3082EST#TRPBF | Analog Devices Inc | $2.9489 | 200mA Single Resistor Low Dropout Linear Regulator | LT3082IST#PBF vs LT3082EST#TRPBF |
| LT3082IST#TRPBF | Analog Devices Inc | Check for Price | 200mA Single Resistor Low Dropout Linear Regulator | LT3082IST#PBF vs LT3082IST#TRPBF |
| LT3082MPST#TR | Linear Technology | Check for Price | LT3082 - 200mA Single Resistor Low Dropout Linear Regulator; Package: SOT; Pins: 3; Temperature Range: -55°C to 125°C | LT3082IST#PBF vs LT3082MPST#TR |
| LT3082MPST | Analog Devices Inc | Check for Price | 200mA Single Resistor Low Dropout Linear Regulator | LT3082IST#PBF vs LT3082MPST |
LT3082IST#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3082IST#PBF is 36V. Exceeding this voltage may damage the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a capacitor with a value of at least 1uF.
-
The minimum input voltage required for the LT3082IST#PBF to operate is 2.5V. However, the device can operate down to 2.2V with reduced performance.
-
Yes, the LT3082IST#PBF can be used in high-temperature applications up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may droop.
-
The LT3082IST#PBF has a built-in overcurrent protection feature that limits the output current to 2.5A. Additionally, it is recommended to use a fuse or a current-limiting resistor in series with the input voltage to prevent damage from excessive current.