Part Details for LT3083MPFE#PBF by Analog Devices Inc
Results Overview of LT3083MPFE#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3083MPFE#PBF Information
LT3083MPFE#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3083MPFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5374
|
Newark | Ldo, Adj, 3A, Tssop-Ep, -55 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:23V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:0V, Output Voltage Max:22.76V, Polarity:- Rohs Compliant: Yes |Analog Devices LT3083MPFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$15.7100 / $25.5200 | Buy Now |
|
|
Analog Devices Inc | Adj 3A 1x Res L Drop Reg Package Multiple: 95 | 27 |
|
$12.5700 / $25.5200 | Buy Now |
|
DISTI #
LT3083MPFE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 95 | 0 |
|
$16.2300 / $18.8600 | Buy Now |
US Tariff Estimator: LT3083MPFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3083MPFE#PBF
LT3083MPFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3083MPFE#PBF Part Data Attributes
|
|
LT3083MPFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3083MPFE#PBF
Analog Devices Inc
Adjustable 3A Single Resistor Low Dropout Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4.40 Mm, Lead Free, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.42 V | |
| Dropout Voltage1-Nom | 0.24 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Load Regulation-Max(%) | 0.004% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 23 V | |
| Output Voltage1-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT3083MPFE#PBF
This table gives cross-reference parts and alternative options found for LT3083MPFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3083MPFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3083MPFE | Analog Devices Inc | Check for Price | Adjustable 3A Single Resistor Low Dropout Regulator | LT3083MPFE#PBF vs LT3083MPFE |
| LT3083MPFE#PBF | Linear Technology | Check for Price | LT3083 - Adjustable 3A Single Resistor Low Dropout Regulator; Package: TSSOP; Pins: 16; Temperature Range: -55°C to 125°C | LT3083MPFE#PBF vs LT3083MPFE#PBF |
LT3083MPFE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3083MPFE is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed close to the output pin to minimize parasitic inductance.
-
The minimum input voltage required for the LT3083MPFE to operate is 2.5V, but it's recommended to keep it above 3V for reliable operation.
-
The LT3083MPFE is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the maximum junction temperature is not exceeded.
-
The output voltage of the LT3083MPFE can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 1.2V x (1 + R1/R2).