Part Details for LT3085EMS8E#PBF by Analog Devices Inc
Results Overview of LT3085EMS8E#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3085EMS8E#PBF Information
LT3085EMS8E#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3085EMS8E#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8604
|
Newark | Ldo, Adj, 0.5A, Msop-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3085EMS8E#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$2.7900 / $6.9300 | Buy Now |
|
|
Analog Devices Inc | Adj 500mA 1x Res L Drop Reg Package Multiple: 50 | 298 |
|
$2.2300 / $6.9300 | Buy Now |
|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
DISTI #
LT3085EMS8EPBF
|
TME | IC: voltage regulator, LDO,adjustable, 0.5A, MSOP8, SMD, -40÷125°C Min Qty: 1 | 0 |
|
$3.3800 / $4.7300 | RFQ |
|
DISTI #
LT3085EMS8E#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8800 / $3.1600 | Buy Now |
|
|
Chip Stock | LDORegulatorPos0Vto36V0.5AAutomotive8-PinMSOPEP | 14340 |
|
RFQ |
US Tariff Estimator: LT3085EMS8E#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3085EMS8E#PBF
LT3085EMS8E#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3085EMS8E#PBF Part Data Attributes
|
|
LT3085EMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3085EMS8E#PBF
Analog Devices Inc
Adjustable 500mA Single Resistor Low Dropout Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1662 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.275 V | |
| Input-Output Voltage Differential-Max | 36 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Load Regulation-Max(%) | 0.0027% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 36 V | |
| Output Voltage1-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT3085EMS8E#PBF
This table gives cross-reference parts and alternative options found for LT3085EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3085EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3085EMS8E#PBF | Linear Technology | Check for Price | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT3085EMS8E#PBF vs LT3085EMS8E#PBF |
LT3085EMS8E#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3085EMS8E#PBF is 40V. Exceeding this voltage can cause damage to the device.
-
To ensure stability in the LT3085EMS8E#PBF output, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF capacitor.
-
The minimum input voltage required for the LT3085EMS8E#PBF to operate is 2.5V. However, the device can operate down to 2V with reduced performance.
-
Yes, the LT3085EMS8E#PBF can be used in high-temperature applications up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may drop.
-
The LT3085EMS8E#PBF has a built-in overcurrent protection feature that limits the output current to 1.5A. However, it is recommended to add external overcurrent protection, such as a fuse or a current-limiting resistor, to prevent damage to the device.