Part Details for LT3085EMS8E by Analog Devices Inc
Results Overview of LT3085EMS8E by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3085EMS8E Information
LT3085EMS8E by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3085EMS8E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | AdjustablePositiveLDORegulator,0VMin,36VMax,0.45VDropout,PDSO8 | 15390 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 1040 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LIN POS ADJ 500MA 8MSOP | 11890 |
|
$3.3566 / $4.3356 | Buy Now |
US Tariff Estimator: LT3085EMS8E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3085EMS8E
LT3085EMS8E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3085EMS8E Part Data Attributes
|
|
LT3085EMS8E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3085EMS8E
Analog Devices Inc
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Msop-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.275 V | |
| Input-Output Voltage Differential-Max | 36 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Load Regulation-Max(%) | 0.0027% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 36 V | |
| Output Voltage1-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LT3085EMS8E
This table gives cross-reference parts and alternative options found for LT3085EMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3085EMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3085EMS8E#PBF | Linear Technology | Check for Price | LT3085 - Adjustable 500mA Single Resistor Low Dropout Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT3085EMS8E vs LT3085EMS8E#PBF |
| LT3085EMS8E | Linear Technology | Check for Price | IC VREG 0 V-36 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Adjustable Positive Single Output LDO Regulator | LT3085EMS8E vs LT3085EMS8E |
LT3085EMS8E Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3085EMS8E is 40V, but it's recommended to keep it below 36V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 0.5V to 15V.
-
The maximum output current that the LT3085EMS8E can deliver is 1.1A, but it's recommended to keep it below 1A for reliable operation and to prevent overheating.
-
The output voltage of the LT3085EMS8E can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is pulled low, the regulator is disabled and the output voltage is turned off. When the EN pin is pulled high, the regulator is enabled and the output voltage is turned on.