Part Details for LT318AH by Linear Technology
Overview of LT318AH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LT318AH
LT318AH CAD Models
LT318AH Part Data Attributes
|
LT318AH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT318AH
Linear Technology
IC OP-AMP, 2000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for LT318AH
This table gives cross-reference parts and alternative options found for LT318AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT318AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5170-5 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | LT318AH vs HA2-5170-5 |
LF355AH | IC OP-AMP, 2300 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, MBCY8, METAL CAN, BCY-8, Operational Amplifier | National Semiconductor Corporation | LT318AH vs LF355AH |
HA2-5170-5 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | LT318AH vs HA2-5170-5 |
5962P9853901QGA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LT318AH vs 5962P9853901QGA |
LF355AH | IC OP-AMP, 2300 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LT318AH vs LF355AH |
LF355AHB | Operational Amplifier, 1 Func, 2300uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LT318AH vs LF355AHB |
HA2-5170-2 | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | LT318AH vs HA2-5170-2 |