Part Details for LT3433EFE#TRPBF by Linear Technology
Overview of LT3433EFE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3433EFE#TRPBF | Analog Devices | Hi V Boost/Buck DC/DC Conv | |
LT3433EFE#PBF | Analog Devices | Hi V Boost/Buck DC/DC Conv | |
DC527A | Analog Devices | LT3433EFE - Step-Up/Step-Down |
Price & Stock for LT3433EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK BST ADJ 0.5A 16TSSOP | 4045 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for LT3433EFE#TRPBF
LT3433EFE#TRPBF CAD Models
LT3433EFE#TRPBF Part Data Attributes
|
LT3433EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3433EFE#TRPBF
Linear Technology
LT3433 - High Voltage Step-Up/Step-Down DC/DC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 13.8 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 230 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3433EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3433EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3433EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3433EFE | Switching Regulator, Current-mode, 0.9A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3433EFE#TRPBF vs LT3433EFE |
LT3433IFE#TRPBF | LT3433 - High Voltage Step-Up/Step-Down DC/DC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3433EFE#TRPBF vs LT3433IFE#TRPBF |
LT3433EFE#TR | Switching Regulator, Current-mode, 0.9A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3433EFE#TRPBF vs LT3433EFE#TR |
LT3433EFE#PBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433EFE#TRPBF vs LT3433EFE#PBF |
LT3433EFE#TRPBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433EFE#TRPBF vs LT3433EFE#TRPBF |
LT3433IFE#PBF | LT3433 - High Voltage Step-Up/Step-Down DC/DC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3433EFE#TRPBF vs LT3433IFE#PBF |
LT3433IFE#TRPBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433EFE#TRPBF vs LT3433IFE#TRPBF |