-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Step-Up/Step-Down DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3433IFE#PBF | Analog Devices | Hi V Boost/Buck DC/DC Conv | |
LT3433IFE#TRPBF | Analog Devices | Hi V Boost/Buck DC/DC Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5428
|
Newark | Dc/Dc Conv, Buck, Boost, 200Khz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Input Voltage Min:4V, Input Voltage Max:60V, Max Output Current:500Ma, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3433IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9400 / $11.9800 | Buy Now |
DISTI #
LT3433IFE#PBF-ND
|
DigiKey | IC REG BCK-BST ADJ 500MA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
299 In Stock |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
584-LT3433IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Boost/Buck DC/DC Conv RoHS: Compliant | 1942 |
|
$6.4700 / $11.5900 | Buy Now |
|
Analog Devices Inc | Hi V Boost/Buck DC/DC Conv Package Multiple: 95 | 155 |
|
$6.2750 / $13.3900 | Buy Now |
DISTI #
LT3433IFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$6.4800 / $7.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3433IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3433IFE#PBF
Analog Devices Inc
High Voltage Step-Up/Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 13.8 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 230 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3433IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3433IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3433EFE | Switching Regulator, Current-mode, 0.9A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3433IFE#PBF vs LT3433EFE |
LT3433IFE#TRPBF | LT3433 - High Voltage Step-Up/Step-Down DC/DC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3433IFE#PBF vs LT3433IFE#TRPBF |
LT3433EFE#TR | Switching Regulator, Current-mode, 0.9A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3433IFE#PBF vs LT3433EFE#TR |
LT3433EFE#PBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433IFE#PBF vs LT3433EFE#PBF |
LT3433EFE#TRPBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433IFE#PBF vs LT3433EFE#TRPBF |
LT3433IFE#PBF | LT3433 - High Voltage Step-Up/Step-Down DC/DC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3433IFE#PBF vs LT3433IFE#PBF |
LT3433IFE#TRPBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433IFE#PBF vs LT3433IFE#TRPBF |