There are no models available for this part yet.
Overview of LT3433IFE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3433IFE#PBF | Analog Devices | Hi V Boost/Buck DC/DC Conv | |
LT3433IFE#TRPBF | Analog Devices | Hi V Boost/Buck DC/DC Conv |
CAD Models for LT3433IFE#PBF by Linear Technology
Part Data Attributes for LT3433IFE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
FE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
13.8 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
230 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LT3433IFE#PBF
This table gives cross-reference parts and alternative options found for LT3433IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3433IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3433EFE | Switching Regulator, Current-mode, 0.9A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3433IFE#PBF vs LT3433EFE |
LT3433IFE#TRPBF | LT3433 - High Voltage Step-Up/Step-Down DC/DC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3433IFE#PBF vs LT3433IFE#TRPBF |
LT3433EFE#TR | Switching Regulator, Current-mode, 0.9A, 230kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3433IFE#PBF vs LT3433EFE#TR |
LT3433EFE#PBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433IFE#PBF vs LT3433EFE#PBF |
LT3433EFE#TRPBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433IFE#PBF vs LT3433EFE#TRPBF |
LT3433IFE#TRPBF | High Voltage Step-Up/Step-Down DC/DC Converter | Analog Devices Inc | LT3433IFE#PBF vs LT3433IFE#TRPBF |
Related Parts for LT3433IFE#PBF
-
MC56F8037MLHMicrocontrollers
-
LT3433IFE#TRPBFSwitching Regulator or Controllers
-
ST485BDRLine Driver or Receivers
-
MB6SRectifier Diodes
-
C3225X7R1E106K250ACFixed Capacitors
-
NTS4001NT1GSmall Signal Field-Effect Transistors
-
5.0SMDJ28CATransient Suppressors
-
NC7WZ17P6XGates
-
CTX150-2-52-RFixed Inductors