Part Details for LT3437IDD#TRPBF by Analog Devices Inc
Results Overview of LT3437IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3437IDD#TRPBF Information
LT3437IDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3437IDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5431
|
Newark | Dc/Dc Conv, Buck, 200Khz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:60V, Max Output Current:500Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LT3437IDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1614 |
|
$4.1300 / $9.2500 | Buy Now |
|
|
Analog Devices Inc | Hi V 500mA, 200kHz Buck Sw Reg Min Qty: 1 Package Multiple: 2500 | 5715 |
|
$3.3000 / $9.2500 | Buy Now |
|
|
Rochester Electronics | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100 Quiescent Current RoHS: Compliant Status: Active Min Qty: 1 | 895 |
|
$3.4700 / $4.3400 | Buy Now |
|
DISTI #
LT3437IDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2600 / $4.4300 | Buy Now |
|
|
Chip Stock | HighVoltage500mA,200kHzStep-DownSwitchingRegulatorwith100µAQuiescentCurrent | 11500 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 500MA 10DFN | 10000 |
|
$7.6172 / $11.4253 | Buy Now |
US Tariff Estimator: LT3437IDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3437IDD#TRPBF
LT3437IDD#TRPBF Part Data Attributes
|
|
LT3437IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3437IDD#TRPBF
Analog Devices Inc
High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVSON, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 3.3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.9 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 240 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for LT3437IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3437IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3437IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3437EDD#PBF | Analog Devices Inc | $3.6948 | High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | LT3437IDD#TRPBF vs LT3437EDD#PBF |
| LT3437EDD#TR | Linear Technology | Check for Price | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3437IDD#TRPBF vs LT3437EDD#TR |
| LT3437IDD | Linear Technology | Check for Price | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3437IDD#TRPBF vs LT3437IDD |
| LT3437IDD#TRPBF | Linear Technology | Check for Price | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3437IDD#TRPBF vs LT3437IDD#TRPBF |
| LT3437EDD#TRPBF | Analog Devices Inc | Check for Price | High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current | LT3437IDD#TRPBF vs LT3437EDD#TRPBF |
| LT3437IDD#PBF | Linear Technology | Check for Price | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3437IDD#TRPBF vs LT3437IDD#PBF |
| LT3437EDD | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.9A, 240kHz Switching Freq-Max, PDSO10 | LT3437IDD#TRPBF vs LT3437EDD |
| LT3437EDD#TRPBF | Linear Technology | Check for Price | LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | LT3437IDD#TRPBF vs LT3437EDD#TRPBF |
LT3437IDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3437IDD#TRPBF is 42V, but it's recommended to operate within the specified input voltage range of 3.5V to 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LT3437IDD#TRPBF can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
To protect the LT3437IDD#TRPBF from overheating, ensure that the device is mounted on a suitable heat sink, and the ambient temperature is within the specified operating range of -40°C to 125°C. Additionally, ensure that the device is not subjected to excessive input voltage or output current.
-
The typical quiescent current of the LT3437IDD#TRPBF is 2.5mA, but this can vary depending on the input voltage, output voltage, and operating conditions.