LT3461AES6#TRMPBF
Description: 3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT

Overview of LT3461AES6#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3461AES6#TRMPBF Analog Devices 3MHz Boost DC/DC Convs w/ Int
LT3461AES6#TRPBF Analog Devices 3MHz Boost DC/DC Convs w/ Int
DC627A-B Analog Devices LT3461AES6 - Boost Converter,

Price & Stock for LT3461AES6#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK5433
Newark Dc/Dc Conv, Boost, 3Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:16V, Max Output Current:420Ma, Ic Case/Package:Tsot-23, Efficiency:- Rohs Compliant: Yes |Analog Devices LT3461AES6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 60
  • 1 $5.9600
  • 10 $5.0700
  • 25 $4.8400
  • 50 $4.6000
  • 100 $4.3700
  • 250 $4.1000
  • 500 $3.6400
  • 1,000 $3.1200
$3.1200 / $5.9600 Buy Now
DISTI # 505-LT3461AES6#TRMPBFCT-ND
DigiKey IC REG BOOST ADJ 300MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4111
In Stock
  • 1 $7.1800
  • 10 $4.8910
  • 25 $4.2980
  • 100 $3.6341
  • 250 $3.3120
  • 500 $3.1158
  • 1,000 $2.9529
  • 1,500 $2.8707
  • 2,500 $2.7875
$2.7875 / $7.1800 Buy Now
DISTI # 584-LT3461AES6TRMPBF
Mouser Electronics Switching Voltage Regulators 3MHz Boost DC/DC Convs w/ Int Schottky i RoHS: Compliant 8735
  • 1 $6.4200
  • 10 $4.3000
  • 100 $3.6400
  • 250 $3.3200
  • 500 $3.1100
  • 1,000 $2.8700
  • 2,500 $2.7800
$2.7800 / $6.4200 Buy Now
Analog Devices Inc 3MHz Boost DC/DC Convs w/ Int Package Multiple: 500 823
  • 1 $7.1800
  • 10 $4.8910
  • 25 $4.2980
  • 100 $3.6341
  • 250 $3.3120
  • 500 $3.1158
  • 1,000 $2.9529
  • 1,500 $2.8707
  • 2,500 $2.7875
$2.7875 / $7.1800 Buy Now
DISTI # LT3461AES6TRMPB
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 0
  • 500 $3.0700
  • 1,000 $2.9900
  • 5,000 $2.8800
$2.8800 / $3.0700 Buy Now
DISTI # C1S424500075379
Chip1Stop 300mA, 3MHz Boost Cnvtr w/Internal Schottky RoHS: Compliant pbFree: No Container: Cut Tape 250
  • 1 $5.0500
  • 10 $3.4100
  • 50 $3.1300
  • 100 $3.0500
$3.0500 / $5.0500 Buy Now

CAD Models for LT3461AES6#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3461AES6#TRMPBF by Analog Devices Inc

LT3461AES6#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
3900 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LT3461AES6#TRMPBF
    Analog Devices Inc
    3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT
    VS

Alternate Parts for LT3461AES6#TRMPBF

This table gives cross-reference parts and alternative options found for LT3461AES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3461AES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3461AES6#TRM Switching Regulator, Current-mode, 0.6A, 3900kHz Switching Freq-Max, PDSO6 Analog Devices Inc LT3461AES6#TRMPBF vs LT3461AES6#TRM
LT3461AES6#TRM LT3461A - 3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461AES6#TRMPBF vs LT3461AES6#TRM
LT3461AES6#TRMPBF LT3461A - 3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461AES6#TRMPBF vs LT3461AES6#TRMPBF
Part Number Description Manufacturer Compare
LT3461AES6#TRM LT3461A - 3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461AES6#TRMPBF vs LT3461AES6#TRM
LT3461AES6#TRM Switching Regulator, Current-mode, 0.6A, 3900kHz Switching Freq-Max, PDSO6 Analog Devices Inc LT3461AES6#TRMPBF vs LT3461AES6#TRM
LT3461AES6#TRMPBF LT3461A - 3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT3461AES6#TRMPBF vs LT3461AES6#TRMPBF

Related Parts for LT3461AES6#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3461AES6#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3461AES6#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3461AES6#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LT3461AES6#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3461AES6#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3461AES6#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3461AES6#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3461AES6#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3461AES6#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: