There are no models available for this part yet.
Overview of LT3461AES6#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3461AES6#TRMPBF | Analog Devices | 3MHz Boost DC/DC Convs w/ Int | |
LT3461AES6#TRPBF | Analog Devices | 3MHz Boost DC/DC Convs w/ Int | |
DC627A-B | Analog Devices | LT3461AES6 - Boost Converter, |
Price & Stock for LT3461AES6#TRMPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 601 |
|
RFQ | ||||
DISTI #
LT3461AES6#TRMPBF
|
Direct Components, Inc. | 1400 |
|
RFQ | |||
Win Source Electronics | IC REG BOOST ADJ 0.3A TSOT23-6 | 2628 |
|
$2.4500 / $3.6750 | Buy Now |
CAD Models for LT3461AES6#TRMPBF by Linear Technology
Part Data Attributes for LT3461AES6#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
S6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
3900 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LT3461AES6#TRMPBF
This table gives cross-reference parts and alternative options found for LT3461AES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3461AES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3461AES6#TRM | Switching Regulator, Current-mode, 0.6A, 3900kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3461AES6#TRMPBF vs LT3461AES6#TRM |
LT3461AES6#TRM | LT3461A - 3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3461AES6#TRMPBF vs LT3461AES6#TRM |
LT3461AES6#TRMPBF | 3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT | Analog Devices Inc | LT3461AES6#TRMPBF vs LT3461AES6#TRMPBF |
Related Parts for LT3461AES6#TRMPBF
-
PIC16F883-E/MLMicrocontrollers
-
ISL8203MIRZSwitching Regulator or Controllers
-
LTC4419CDD#PBFPower Management Circuits
-
IRFS3107PBFPower Field-Effect Transistors
-
ADS7953SBRHBTAnalog to Digital Converters
-
10M08DCF256C8GField Programmable Gate Arrays
-
OPA548F/500Operational Amplifiers
-
LT1764EFE#PBFLinear Regulator ICs
-
MAX485ECPALine Driver or Receivers