Part Details for LT3461ES6#TRMPBF by Linear Technology
Results Overview of LT3461ES6#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3461ES6#TRMPBF Information
LT3461ES6#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LT3461ES6#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3461ES6#TRMPBF
LT3461ES6#TRMPBF Part Data Attributes
|
|
LT3461ES6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3461ES6#TRMPBF
Linear Technology
LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
| Part Package Code | SOT | |
| Package Description | VSSOP, TSOP6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | S6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.6 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BOOST | |
| Switching Frequency-Max | 1700 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 mm |
Alternate Parts for LT3461ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LT3461ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3461ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3461ES6 | Linear Technology | Check for Price | LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3461ES6#TRMPBF vs LT3461ES6 |
| LT3461ES6#TRPBF | Analog Devices Inc | Check for Price | 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT | LT3461ES6#TRMPBF vs LT3461ES6#TRPBF |
| LT3461ES6#TRPBF | Linear Technology | Check for Price | LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3461ES6#TRMPBF vs LT3461ES6#TRPBF |
| LT3461ES6#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 0.6A, 1700kHz Switching Freq-Max, PDSO6 | LT3461ES6#TRMPBF vs LT3461ES6#TR |
| LT3461ES6#TR | Linear Technology | Check for Price | LT3461 - 1.3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT3461ES6#TRMPBF vs LT3461ES6#TR |
LT3461ES6#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT3461ES6 can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current that the LT3461ES6 can provide is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, use a low-ESR output capacitor, and add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Also, keep the input and output capacitors close to the IC.
-
The thermal shutdown temperature of the LT3461ES6 is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.