There are no models available for this part yet.
Overview of LT3465AES6#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3465AES6#TRMPBF | Analog Devices | 1.2MHz White LED Boost Convs w | |
LT3465AES6#TRPBF | Analog Devices | 1.2MHz White LED Boost Convs w | |
DC637A | Analog Devices | LT3465ES6 LT3465AES6 - Single |
CAD Models for LT3465AES6#TRMPBF by Linear Technology
Part Data Attributes for LT3465AES6#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
S6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.34 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
2800 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LT3465AES6#TRMPBF
This table gives cross-reference parts and alternative options found for LT3465AES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3465AES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3465AES6 | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465AES6#TRMPBF vs LT3465AES6 |
LT3465AES6#PBF | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465AES6#TRMPBF vs LT3465AES6#PBF |
LT3465AES6 | Switching Regulator, Current-mode, 0.34A, 2800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3465AES6#TRMPBF vs LT3465AES6 |
LT3465AES6#TR | Switching Regulator, Current-mode, 0.34A, 2800kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3465AES6#TRMPBF vs LT3465AES6#TR |
LT3465AES6#TRM | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465AES6#TRMPBF vs LT3465AES6#TRM |
LT3465AES6#PBF | 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT | Analog Devices Inc | LT3465AES6#TRMPBF vs LT3465AES6#PBF |
LT3465AES6#TRPBF | LT3465 - 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3465AES6#TRMPBF vs LT3465AES6#TRPBF |
LT3465AES6#TRMPBF | 1.2MHz White LED Step-Up Converters with Built-In Schottky in ThinSOT | Analog Devices Inc | LT3465AES6#TRMPBF vs LT3465AES6#TRMPBF |