-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Full Function White LED Step-Up Converter with Built-In Schottky Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT3466EDD#TRPBFCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 400MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5049 In Stock |
|
$3.7250 / $5.0400 | Buy Now |
DISTI #
584-LT3466EDD#TRPBF
|
Mouser Electronics | LED Lighting Drivers 2x Full Function White LED Boost Conv w/ RoHS: Compliant | 1869 |
|
$3.9100 / $7.1500 | Buy Now |
|
Analog Devices Inc | 2x Full Function White LED Boo Min Qty: 1 Package Multiple: 2500 | 6010 |
|
$2.9800 / $5.0400 | Buy Now |
DISTI #
LT3466EDD#TRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8500 / $4.0000 | Buy Now |
DISTI #
SMC-LT3466EDD#TRPBF
|
Sensible Micro Corporation | 2X Full Function White Led Boo RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Cut Tape | 37 |
|
$3.8480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3466EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3466EDD#TRPBF
Analog Devices Inc
Dual Full Function White LED Step-Up Converter with Built-In Schottky Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, MO-229-WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3466EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3466EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3466EDD#TR | LT3466 - Dual Full Function White LED Step-Up Converter with Built-In Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3466EDD#TRPBF vs LT3466EDD#TR |
LT3466EDD | LT3466 - Dual Full Function White LED Step-Up Converter with Built-In Schottky Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3466EDD#TRPBF vs LT3466EDD |
LT3466EDD#TR | Dual Switching Controller, Current-mode, 0.4A, 2000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3466EDD#TRPBF vs LT3466EDD#TR |