-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8650
|
Newark | Dc/Dc Conv, Boost, 2.1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.4V, Input Voltage Max:16V, Output Current:1.1A, Ic Case/Package:Tsot-23, No. Of Pins:6Pinsrohs Compliant: Yes |Analog Devices LT3467ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 149 |
|
$4.6100 / $6.5900 | Buy Now |
DISTI #
505-LT3467ES6#TRMPBFCT-ND
|
DigiKey | IC REG MULT CONFG ADJ TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6003 In Stock |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
584-LT3467ES6#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 1.1A Boost DC/DC Conv w/ Int Soft-Start RoHS: Compliant | 68 |
|
$3.1800 / $6.2100 | Buy Now |
DISTI #
E54:1762_00012417
|
Arrow Electronics | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2407 | Europe - 3000 |
|
$3.0600 / $3.6750 | Buy Now |
DISTI #
V36:1790_06424840
|
Arrow Electronics | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2337 | Americas - 1500 |
|
$3.1700 / $3.9150 | Buy Now |
DISTI #
V72:2272_06424840
|
Arrow Electronics | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 Container: Cut Strips | Americas - 233 |
|
$3.9540 / $5.8030 | Buy Now |
|
Analog Devices Inc | 1.1A Boost DC/DC Conv w/ Int S Min Qty: 1 Package Multiple: 500 | 1703 |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
79367652
|
Verical | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2407 | Americas - 3000 |
|
$3.0600 / $3.6750 | Buy Now |
DISTI #
77696853
|
Verical | Conv DC-DC 2.4V to 16V Step Up Single-Out 1.255V to 40V 1.1A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2337 | Americas - 1500 |
|
$3.1700 / $3.9150 | Buy Now |
DISTI #
LT3467ES6TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.4÷16VDC, Uout: 40VDC, 1.1A, Ch: 1 Min Qty: 1 | 0 |
|
$4.5000 / $6.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3467ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3467ES6#TRMPBF
Analog Devices Inc
1.1A Step-Up DC/DC Converter with Integrated Soft-Start
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT3467ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3467ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3467ES6#TR | Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3467ES6#TRMPBF vs LT3467ES6#TR |
LT3467ES6 | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467ES6#TRMPBF vs LT3467ES6 |
LT3467IS6#TRM | Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3467ES6#TRMPBF vs LT3467IS6#TRM |
LT3467ES6#TRM | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467ES6#TRMPBF vs LT3467ES6#TRM |
LT3467IS6#TRPBF | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467ES6#TRMPBF vs LT3467IS6#TRPBF |
LT3467ES6#PBF | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467ES6#TRMPBF vs LT3467ES6#PBF |
LT3467IS6#PBF | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467ES6#TRMPBF vs LT3467IS6#PBF |
LT3467ES6#TRM | Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT3467ES6#TRMPBF vs LT3467ES6#TRM |
LT3467ES6#TRPBF | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467ES6#TRMPBF vs LT3467ES6#TRPBF |
LT3467IS6 | LT3467 - 1.1A Step-Up DC/DC Converter with Integrated Soft-Start; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3467ES6#TRMPBF vs LT3467IS6 |