Part Details for LT3470EDDB#TR by Analog Devices Inc
Overview of LT3470EDDB#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT3470EDDB#TR
LT3470EDDB#TR CAD Models
LT3470EDDB#TR Part Data Attributes:
|
LT3470EDDB#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3470EDDB#TR
Analog Devices Inc
Switching Regulator, Current-mode, 0.2A, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, SOLCC8,.08,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LT3470EDDB#TR
This table gives cross-reference parts and alternative options found for LT3470EDDB#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3470EDDB#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3470IDDB#TRM | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470EDDB#TR vs LT3470IDDB#TRM |
LT3470HDDB | Switching Regulator, 0.2A, PDSO8 | Analog Devices Inc | LT3470EDDB#TR vs LT3470HDDB |
LT3470IDDB#TRM | Switching Regulator, Current-mode, 0.2A, PDSO8 | Analog Devices Inc | LT3470EDDB#TR vs LT3470IDDB#TRM |
LT3470HDDB | IC 0.2 A SWITCHING REGULATOR, PDSO8, 3 X 2 MM, 0.75MM INCH HEIGHT, MO-229WECD-1, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3470EDDB#TR vs LT3470HDDB |
LT3470EDDB#TRM | Switching Regulator, Current-mode, 0.2A, PDSO8 | Analog Devices Inc | LT3470EDDB#TR vs LT3470EDDB#TRM |
LT3470IDDB#TRMPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470EDDB#TR vs LT3470IDDB#TRMPBF |
LT3470HDDB#TRMPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT3470EDDB#TR vs LT3470HDDB#TRMPBF |
LT3470IDDB#TR | Switching Regulator, Current-mode, 0.2A, PDSO8 | Analog Devices Inc | LT3470EDDB#TR vs LT3470IDDB#TR |
LT3470IDDB#TRPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470EDDB#TR vs LT3470IDDB#TRPBF |
LT3470EDDB | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470EDDB#TR vs LT3470EDDB |