Part Details for LT3471EDD#PBF by Linear Technology
Overview of LT3471EDD#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3471EDD#TRPBF | Analog Devices | 2x 1.3A, 1.2MHz Boost/Inverter | |
LT3471EDD#PBF | Analog Devices | 2x 1.3A, 1.2MHz Boost/Inverter | |
DC1280A | Analog Devices | LT3471EDD- Dual 1.3A, 1.2MHz B |
Price & Stock for LT3471EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 63 |
|
$3.9203 / $8.4000 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, LCC | 50 |
|
$5.2500 / $11.2500 | Buy Now |
|
NexGen Digital | 179 |
|
RFQ | ||
|
Win Source Electronics | IC REG MULT CONFIG INV ADJ 10DFN | 10500 |
|
$2.3480 / $3.5210 | Buy Now |
Part Details for LT3471EDD#PBF
LT3471EDD#PBF CAD Models
LT3471EDD#PBF Part Data Attributes
|
LT3471EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3471EDD#PBF
Linear Technology
LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, MO-229-WEED, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3471EDD#PBF
This table gives cross-reference parts and alternative options found for LT3471EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3471EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3471EDD | LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3471EDD#PBF vs LT3471EDD |
LT3471EDD#TRPBF | LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3471EDD#PBF vs LT3471EDD#TRPBF |
LT3471EDD#TR | LT3471 - Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3471EDD#PBF vs LT3471EDD#TR |
LT3471EDD | Dual Switching Controller, Current-mode, 2.6A, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3471EDD#PBF vs LT3471EDD |
LT3471EDD#PBF | Dual 1.3A, 1.2MHz Boost/Inverter in 3mm x 3mm DFN | Analog Devices Inc | LT3471EDD#PBF vs LT3471EDD#PBF |
LT3471EDD#TR | Dual Switching Controller, Current-mode, 2.6A, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3471EDD#PBF vs LT3471EDD#TR |