Part Details for LT3482IUD#TRPBF by Analog Devices Inc
Results Overview of LT3482IUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3482IUD#TRPBF Information
LT3482IUD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3482IUD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5479
|
Newark | Dc/Dc Conv, Boost, 1.1Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:16V, Max Output Current:360Ma, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT3482IUD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 126 |
|
$5.9100 | Buy Now |
|
|
Analog Devices Inc | 90V Boost DC/DC Conv w/ APD Bi Min Qty: 1 Package Multiple: 2500 | 886 |
|
$4.9400 / $12.5000 | Buy Now |
|
DISTI #
LT3482IUD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.3800 / $6.6300 | Buy Now |
US Tariff Estimator: LT3482IUD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3482IUD#TRPBF
LT3482IUD#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3482IUD#TRPBF Part Data Attributes
|
|
LT3482IUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3482IUD#TRPBF
Analog Devices Inc
90V Boost DC/DC Converter with APD Bias Current Monitor
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVQCCN, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Switcher Configuration | DOUBLER INVERTER | |
| Switching Frequency-Max | 1300 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for LT3482IUD#TRPBF
This table gives cross-reference parts and alternative options found for LT3482IUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3482IUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3482EUD#PBF | Analog Devices Inc | $4.9340 | 90V Boost DC/DC Converter with APD Bias Current Monitor | LT3482IUD#TRPBF vs LT3482EUD#PBF |
| LT3482EUD#TRPBF | Analog Devices Inc | $5.1757 | 90V Boost DC/DC Converter with APD Bias Current Monitor | LT3482IUD#TRPBF vs LT3482EUD#TRPBF |
| LT3482IUD#PBF | Analog Devices Inc | $6.4013 | 90V Boost DC/DC Converter with APD Bias Current Monitor | LT3482IUD#TRPBF vs LT3482IUD#PBF |
| LT3482EUD#TRPBF | Linear Technology | Check for Price | LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3482IUD#TRPBF vs LT3482EUD#TRPBF |
| LT3482IUD#TRPBF | Linear Technology | Check for Price | LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3482IUD#TRPBF vs LT3482IUD#TRPBF |
LT3482IUD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT3482IUD involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. Additionally, a minimum of 10uF input capacitance is recommended.
-
The maximum ambient temperature range for the LT3482IUD is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance.
-
Yes, the LT3482IUD is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is essential to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
To troubleshoot issues with the LT3482IUD, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly sized and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting guidance.