-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Output LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5500
|
Newark | Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Boost, Buck, Buck-Boost, Input Voltage Min:3V, Input Voltage Max:30V, Output Voltage Max:-, Output Current Max:100Ma, Switching Frequency Typ:2.1Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3496EUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$7.4800 / $10.4700 | Buy Now |
DISTI #
LT3496EUFD#PBF-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 28QFN Min Qty: 1 Lead time: 33 Weeks Container: Tube |
93 In Stock |
|
$5.7131 / $10.0700 | Buy Now |
DISTI #
584-LT3496EUFD#PBF
|
Mouser Electronics | LED Lighting Drivers Triple Output LED Driver RoHS: Compliant | 6939 |
|
$5.8300 / $10.0700 | Buy Now |
|
Analog Devices Inc | 3x Out LED Drvr Min Qty: 1 Package Multiple: 73 | 92 |
|
$4.1900 / $10.0700 | Buy Now |
DISTI #
35209719
|
Verical | LED Driver 21 Segment 14000uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 73 |
|
$5.0000 | Buy Now |
DISTI #
70818166
|
Verical | LED Driver 21 Segment 14000uA Supply Current 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 1 |
|
$5.2760 / $8.7060 | Buy Now |
DISTI #
LT3496EUFD#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.4100 / $6.2800 | Buy Now |
DISTI #
4018364
|
element14 Asia-Pacific | LED DRIVER, BUCK/BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$6.0595 / $10.6724 | Buy Now |
DISTI #
4018364
|
Farnell | LED DRIVER, BUCK/BOOST, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 73 |
|
$5.5886 / $9.8424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3496EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3496EUFD#PBF
Analog Devices Inc
Triple Output LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | PARALLEL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 1.9 MHz |
This table gives cross-reference parts and alternative options found for LT3496EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3496EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3496IUFD#TRPBF | Triple Output LED Driver | Analog Devices Inc | LT3496EUFD#PBF vs LT3496IUFD#TRPBF |
LT3496IUFD#PBF | LT3496 - Triple Output LED Driver; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3496EUFD#PBF vs LT3496IUFD#PBF |
LT3496EUFD#TRPBF | LT3496 - Triple Output LED Driver; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3496EUFD#PBF vs LT3496EUFD#TRPBF |
LT3496IUFD#TRPBF | LT3496 - Triple Output LED Driver; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3496EUFD#PBF vs LT3496IUFD#TRPBF |
LT3496EUFD#TRPBF | Triple Output LED Driver | Analog Devices Inc | LT3496EUFD#PBF vs LT3496EUFD#TRPBF |
LT3496HUFD#TRPBF | Triple Output LED Driver | Analog Devices Inc | LT3496EUFD#PBF vs LT3496HUFD#TRPBF |