Part Details for LT3500HDD#TRPBF by Analog Devices Inc
Overview of LT3500HDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3500HDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3500HDD#TRPBF-ND
|
DigiKey | IC REG DL BUCK/LINEAR 12DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4993 | Buy Now |
DISTI #
584-LT3500HDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Mono 2A Buck Reg Plus Lin Reg/Cntr RoHS: Compliant | 0 |
|
$6.4900 | Order Now |
|
Analog Devices Inc | Mono 2A Buck Reg Plus Lin Reg/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9500 / $6.9800 | Buy Now |
DISTI #
LT3500HDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4000 / $6.6400 | Buy Now |
Part Details for LT3500HDD#TRPBF
LT3500HDD#TRPBF CAD Models
LT3500HDD#TRPBF Part Data Attributes
|
LT3500HDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3500HDD#TRPBF
Analog Devices Inc
Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1725 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3500HDD#TRPBF
This table gives cross-reference parts and alternative options found for LT3500HDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3500HDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3500IDD#PBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500HDD#TRPBF vs LT3500IDD#PBF |
LT3500HDD#PBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT3500HDD#TRPBF vs LT3500HDD#PBF |
LT3500IDD#TRPBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500HDD#TRPBF vs LT3500IDD#TRPBF |
LT3500HDD#PBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500HDD#TRPBF vs LT3500HDD#PBF |
LT3500IDD#PBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3500HDD#TRPBF vs LT3500IDD#PBF |
LT3500IDD#TRPBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3500HDD#TRPBF vs LT3500IDD#TRPBF |
LT3500HDD#TRPBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | Linear Technology | LT3500HDD#TRPBF vs LT3500HDD#TRPBF |
LT3500EDD#PBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500HDD#TRPBF vs LT3500EDD#PBF |
LT3500EDD#TRPBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3500HDD#TRPBF vs LT3500EDD#TRPBF |