-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 36V, 700mA Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5529
|
Newark | Dc/Dc Conv, Buck, 2.15Mhz, 150Deg C, Regulator Output Type:Adjustable, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Analog Devices LT3509HMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$8.0200 / $11.2200 | Buy Now |
DISTI #
LT3509HMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 700MA DL 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
538 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-LT3509HMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 36V, 700mA Buck Reg RoHS: Compliant | 294 |
|
$6.1200 / $10.7900 | Buy Now |
|
Analog Devices Inc | 2x 36V, 700mA Buck Reg Min Qty: 1 Package Multiple: 37 | 4104 |
|
$4.4900 / $10.7900 | Buy Now |
DISTI #
35210860
|
Verical | Conv DC-DC 3.6V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 0.7A/0.7A 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 3996 |
|
$5.7564 / $6.9077 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.7A DL 16MSOP | 4104 |
|
RFQ | |
DISTI #
LT3509HMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$5.7900 / $6.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3509HMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3509HMSE#PBF
Analog Devices Inc
Dual 36V, 700mA Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3509HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3509HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3509HMSE#TRPBF | Dual 36V, 700mA Step-Down Regulator | Analog Devices Inc | LT3509HMSE#PBF vs LT3509HMSE#TRPBF |
LT3509IMSE#TRPBF | LT3509 - Dual 36V, 700mA Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3509HMSE#PBF vs LT3509IMSE#TRPBF |
LT3509HMSE#TRPBF | LT3509 - Dual 36V, 700mA Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3509HMSE#PBF vs LT3509HMSE#TRPBF |
LT3509IMSE#PBF | LT3509 - Dual 36V, 700mA Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3509HMSE#PBF vs LT3509IMSE#PBF |
LT3509IMSE#PBF | Dual 36V, 700mA Step-Down Regulator | Analog Devices Inc | LT3509HMSE#PBF vs LT3509IMSE#PBF |