Part Details for LT3518EUF#TRPBF by Analog Devices Inc
Results Overview of LT3518EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3518EUF#TRPBF Information
LT3518EUF#TRPBF by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT3518EUF#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5537
|
Newark | Led Driver, Buck/Boost, -40 To 125Deg C, Topology:Boost, Buck, Buck-Boost, Led Driver Type:-, Input Voltage Min:3V, Input Voltage Max:30V, Output Voltage Max:-, Output Current Max:1.5A, Switching Frequency Typ:2.5Mhz, Product Range:-Rohs Compliant: Yes |Analog Devices LT3518EUF#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1699 |
|
$4.4300 / $9.7500 | Buy Now |
|
|
Analog Devices Inc | Full-Featured LED Drvr w/ 2.3A Min Qty: 1 Package Multiple: 2500 | 30446 |
|
$3.5400 / $9.7500 | Buy Now |
|
|
Bristol Electronics | 203 |
|
RFQ | ||
|
DISTI #
LT3518EUF#TRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
|
|
Chip Stock | LedDrvr3SEGMENT3.3V/5V/9V/12V/15V/18V/24VAutomotive16-PINQFNEpT/r | 5500 |
|
RFQ |
US Tariff Estimator: LT3518EUF#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3518EUF#TRPBF
LT3518EUF#TRPBF Part Data Attributes
|
|
LT3518EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3518EUF#TRPBF
Analog Devices Inc
Full-Featured LED Driver with 2.3A Switch Current
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1692 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LT3518EUF#TRPBF
This table gives cross-reference parts and alternative options found for LT3518EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3518EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3518EUF#PBF | Analog Devices Inc | $4.0226 | Full-Featured LED Driver with 2.3A Switch Current | LT3518EUF#TRPBF vs LT3518EUF#PBF |
| LT3518IUF#PBF | Analog Devices Inc | $5.7326 | Full-Featured LED Driver with 2.3A Switch Current | LT3518EUF#TRPBF vs LT3518IUF#PBF |
| LT3518IUF#TRPBF | Linear Technology | Check for Price | LT3518 - Full-Featured LED Driver with 2.3A Switch Current; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LT3518EUF#TRPBF vs LT3518IUF#TRPBF |
| LT3518IUF#TRPBF | Analog Devices Inc | Check for Price | Full-Featured LED Driver with 2.3A Switch Current | LT3518EUF#TRPBF vs LT3518IUF#TRPBF |
LT3518EUF#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3518EUF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10nF ceramic capacitor.
-
The maximum output current that the LT3518EUF can deliver is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
-
To protect the LT3518EUF from overheating, ensure that the device is mounted on a PCB with a thermal pad, and that the ambient temperature is kept below 85°C. Additionally, the device should be operated within its recommended operating conditions.
-
The LT3518EUF is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.