Part Details for LT3581IDE#PBF by Analog Devices Inc
Results Overview of LT3581IDE#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3581IDE#PBF Information
LT3581IDE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3581IDE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5552
|
Newark | Dc/Dc Conv, Boost, Inv, 2.5Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Input Voltage Min:2.5V, Input Voltage Max:22V, Max Output Current:3.3A, Ic Case/Package:Dfn-Ep, Efficiency:- Rohs Compliant: Yes |Analog Devices LT3581IDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$4.0900 / $9.1900 | Buy Now |
|
|
Analog Devices Inc | 3.3A Boost/Inv DC/DC Conv w/ F Package Multiple: 91 | 255 |
|
$3.2700 / $9.1900 | Buy Now |
|
DISTI #
LT3581IDE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$4.2200 / $4.9100 | Buy Now |
US Tariff Estimator: LT3581IDE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT3581IDE#PBF
LT3581IDE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3581IDE#PBF Part Data Attributes
|
|
LT3581IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3581IDE#PBF
Analog Devices Inc
3.3A Boost/Inverting DC/DC Converter with Fault Protection
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc14,.12,20 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1708 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 22 V | |
| Input Voltage-Min | 2.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC14,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2750 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT3581IDE#PBF
This table gives cross-reference parts and alternative options found for LT3581IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3581IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3581IDE#TRPBF | Analog Devices Inc | Check for Price | 3.3A Boost/Inverting DC/DC Converter with Fault Protection | LT3581IDE#PBF vs LT3581IDE#TRPBF |
| LT3581IDE#TRPBF | Linear Technology | Check for Price | LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LT3581IDE#PBF vs LT3581IDE#TRPBF |
| LT3581EDE#TRPBF | Analog Devices Inc | Check for Price | 3.3A Boost/Inverting DC/DC Converter with Fault Protection | LT3581IDE#PBF vs LT3581EDE#TRPBF |
| LT3581EDE#TRPBF | Linear Technology | Check for Price | LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LT3581IDE#PBF vs LT3581EDE#TRPBF |
| LT3581IDE#PBF | Linear Technology | Check for Price | LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LT3581IDE#PBF vs LT3581IDE#PBF |
| LT3581EDE#PBF | Linear Technology | Check for Price | LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | LT3581IDE#PBF vs LT3581EDE#PBF |
LT3581IDE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3581IDE#PBF is 15V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a capacitor with a value of at least 1uF.
-
The maximum output current that the LT3581IDE#PBF can deliver is 1.5A. Exceeding this current may cause the device to overheat or fail.
-
To protect the LT3581IDE#PBF from overheating, it is recommended to provide adequate heat sinking, such as a heat sink with a thermal resistance of less than 10°C/W. Additionally, the device should be operated within the recommended temperature range of -40°C to 125°C.
-
Yes, the LT3581IDE#PBF can be used in high-temperature applications up to 125°C. However, the device's performance and reliability may be affected at high temperatures, and the user should consult the datasheet and application notes for guidance on high-temperature operation.