Part Details for LT3592IMSE#TR by Analog Devices Inc
Overview of LT3592IMSE#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3592IMSE#TR
LT3592IMSE#TR CAD Models
LT3592IMSE#TR Part Data Attributes
|
LT3592IMSE#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3592IMSE#TR
Analog Devices Inc
LED Driver, 2-Segment, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3592IMSE#TR
This table gives cross-reference parts and alternative options found for LT3592IMSE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3592IMSE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3592IMSE#PBF | 500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming | Analog Devices Inc | LT3592IMSE#TR vs LT3592IMSE#PBF |
LT3592IMSE#TRPBF | LT3592 - 500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3592IMSE#TR vs LT3592IMSE#TRPBF |
LT3592IMSE#PBF | LT3592 - 500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3592IMSE#TR vs LT3592IMSE#PBF |
LT3592IMSE#TR | IC LED DISPLAY DRIVER, PDSO10, PLASTIC, MSOP-10, Display Driver | Linear Technology | LT3592IMSE#TR vs LT3592IMSE#TR |
LT3592IMSE#TRPBF | 500mA Wide Input Voltage Range Step-Down LED Driver with 10:1 Dimming | Analog Devices Inc | LT3592IMSE#TR vs LT3592IMSE#TRPBF |