-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-String 30mA LED Driver with ±1.5% Current Matching
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8749
|
Newark | Led Driver, Boost, -40 To 125Deg C, Topology:Boost, Input Voltage Min:3.2V, Input Voltage Max:30V, Output Voltage Max:44V, Output Current Max:30Ma, Switching Frequency Typ:2.5Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LT3598EUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
LT3598EUF#PBF-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1561 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LT3598EUF#PBF
|
Mouser Electronics | LED Lighting Drivers 6-String 30mA LED Driver with 1.5 Current Matching RoHS: Compliant | 970 |
|
$4.8100 / $8.4600 | Buy Now |
|
Analog Devices Inc | 6-String 30mA LED Drvr w/ ±1.5 Min Qty: 1 Package Multiple: 91 | 8049 |
|
$3.5400 / $8.5100 | Buy Now |
DISTI #
35209672
|
Verical | LED Driver 60 Segment 3500uA Supply Current 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 182 |
|
$4.2200 | Buy Now |
DISTI #
LT3598EUF#PBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.5700 / $5.3100 | Buy Now |
DISTI #
C1S424500233636
|
Chip1Stop | LED Driver 60Segment 3.3V/5V/9V/12V/15V/18V/24V Automotive 24-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$7.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3598EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3598EUF#PBF
Analog Devices Inc
6-String 30mA LED Driver with ±1.5% Current Matching
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 60 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT3598EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3598EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3598IUF#PBF | LT3598 - 6-String 30mA LED Driver with ±1.5% Current Matching; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT3598EUF#PBF vs LT3598IUF#PBF |
LT3598EUF#PBF | LT3598 - 6-String 30mA LED Driver with ±1.5% Current Matching; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT3598EUF#PBF vs LT3598EUF#PBF |
LT3598IUF#TRPBF | 6-String 30mA LED Driver with ±1.5% Current Matching | Analog Devices Inc | LT3598EUF#PBF vs LT3598IUF#TRPBF |
LT3598IUF#PBF | 6-String 30mA LED Driver with ±1.5% Current Matching | Analog Devices Inc | LT3598EUF#PBF vs LT3598IUF#PBF |