-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8765
|
Newark | Dc/Dc Conv, Buck, 2.45Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:3.5A, Ic Case/Package:Msop-Ep, Product Range:-Rohs Compliant: Yes |Analog Devices LT3680IMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$9.2600 / $13.4200 | Buy Now |
DISTI #
505-LT3680IMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2108 In Stock |
|
$8.1673 / $12.9000 | Buy Now |
DISTI #
584-LT3680IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75 A Quiescent Current RoHS: Compliant | 2170 |
|
$8.8200 / $12.9000 | Buy Now |
|
Analog Devices Inc | 36V, 3.5A, 2.4MHz Buck Sw Reg Min Qty: 1 Package Multiple: 50 | 722 |
|
$8.1673 / $12.9000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 2700KHZ SWITCHING FREQ-MAX, PDSO10 | 78 |
|
$11.3322 / $13.7824 | Buy Now |
|
Ameya Holding Limited | LT3680IMSE#PBF , 直流-直流转换器, 3.5A, 可调输出, 0.79 → 30 V, 降压, 2.7 MHz, 10针 MSOP封装 | 722 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3680IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3680IMSE#PBF
Analog Devices Inc
36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.79V TO 30V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3680IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3680IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3680IMSE#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680IMSE#PBF vs LT3680IMSE#TRPBF |
LT3680IMSE | IC 6 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LT3680IMSE#PBF vs LT3680IMSE |
LT3680IMSE#PBF | LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3680IMSE#PBF vs LT3680IMSE#PBF |
LT3680HMSE#TRPBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680IMSE#PBF vs LT3680HMSE#TRPBF |
LT3680HMSE#PBF | 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current | Analog Devices Inc | LT3680IMSE#PBF vs LT3680HMSE#PBF |
LT3680IMSE#TRPBF | LT3680 - 36V, 3.5A, 2.4MHz Step-Down Switching Regulator with 75µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3680IMSE#PBF vs LT3680IMSE#TRPBF |