There are no models available for this part yet.
Overview of LT3690HUFE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3690HUFE#TRPBF | Analog Devices | 36V, 4A, 1.5MHz Sync Buck Sw R | |
LT3690HUFE#PBF | Analog Devices | 36V, 4A, 1.5MHz Sync Buck Sw R | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3690HUFE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3690HUFE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 4A 26QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4750 | Buy Now | |
DISTI #
584-LT3690HUFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 4A, 1.5MHz Sync Buck Sw Reg w/ 70u RoHS: Compliant | 0 |
|
$9.0100 | Order Now | |
Analog Devices Inc | 36V, 4A, 1.5MHz Sync Buck Sw R Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.7800 / $8.4750 | Buy Now | ||
DISTI #
LT3690HUFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.7500 / $9.1000 | Buy Now |
CAD Models for LT3690HUFE#TRPBF by Analog Devices Inc
Part Data Attributes for LT3690HUFE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 6 MM, LEAD FREE, PLASTIC, QFN-26
|
Pin Count
|
26
|
Manufacturer Package Code
|
05-08-1770
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
OPERATES IN ADJUSTABLE MODE FROM 0.8 V TO 20 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PQCC-N26
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
26
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC26/32,.16X.24,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1680 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LT3690HUFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3690HUFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3690HUFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3690MPUFE#PBF | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | Analog Devices Inc | LT3690HUFE#TRPBF vs LT3690MPUFE#PBF |
LT3690HUFE#TRPBF | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 125°C | Linear Technology | LT3690HUFE#TRPBF vs LT3690HUFE#TRPBF |
LT3690HUFE#PBF | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 125°C | Linear Technology | LT3690HUFE#TRPBF vs LT3690HUFE#PBF |
LT3690IUFE#PBF | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 85°C | Linear Technology | LT3690HUFE#TRPBF vs LT3690IUFE#PBF |
LT3690MPUFE#TRPBF | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | Analog Devices Inc | LT3690HUFE#TRPBF vs LT3690MPUFE#TRPBF |
LT3690IUFE#TRPBF | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 85°C | Linear Technology | LT3690HUFE#TRPBF vs LT3690IUFE#TRPBF |
LT3690EUFE#PBF | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | Analog Devices Inc | LT3690HUFE#TRPBF vs LT3690EUFE#PBF |
LT3690EUFE#PBF | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 85°C | Linear Technology | LT3690HUFE#TRPBF vs LT3690EUFE#PBF |
LT3690IUFE#PBF | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | Analog Devices Inc | LT3690HUFE#TRPBF vs LT3690IUFE#PBF |
LT3690EUFE#TRPBF | 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current | Analog Devices Inc | LT3690HUFE#TRPBF vs LT3690EUFE#TRPBF |
Related Parts for LT3690HUFE#TRPBF
-
MCF52110CAE66Microcontrollers
-
LT1054IS8#TRPBFSwitching Regulator or Controllers
-
LT4256-1IS8#TRPBFPower Management Circuits
-
AUIR3313STRLPeripheral Drivers
-
XC7V585T-1FFG1157IField Programmable Gate Arrays
-
MIC5209-5.0YSLinear Regulator ICs
-
AD5686RBRUZ-RL7Digital to Analog Converters
-
CY8C5468AXI-LP042Multifunction Peripherals
-
S70GL02GS11FHA010Flash Memories