Part Details for LT3710EFE#PBF by Analog Devices Inc
Overview of LT3710EFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3710EFE#PBF | Analog Devices | Secondary Side Sync Post Reg | |
LT3710EFE#TRPBF | Analog Devices | Secondary Side Sync Post Reg | |
DC448A | Analog Devices | LT3710EFE LT3781EG LTC1698EGN |
Price & Stock for LT3710EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3710EFE#PBF-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
95 In Stock |
|
$6.5875 / $13.9000 | Buy Now |
DISTI #
584-LT3710EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Secondary Side Sync Post Reg RoHS: Compliant | 0 |
|
$6.5800 / $12.3900 | Order Now |
|
Analog Devices Inc | Secondary Side Sync Post Reg Package Multiple: 95 | 114 |
|
$6.5875 / $13.9000 | Buy Now |
DISTI #
LT3710EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$6.8000 / $7.9100 | Buy Now |
Part Details for LT3710EFE#PBF
LT3710EFE#PBF CAD Models
LT3710EFE#PBF Part Data Attributes
|
LT3710EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3710EFE#PBF
Analog Devices Inc
Secondary Side Synchronous Post Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, THERMALLY ENHANCED, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE IN PEAK CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3710EFE#PBF
This table gives cross-reference parts and alternative options found for LT3710EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3710EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3710EFE | LT3710 - Secondary Side Synchronous Post Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3710EFE#PBF vs LT3710EFE |
LT3710EFE#PBF | LT3710 - Secondary Side Synchronous Post Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3710EFE#PBF vs LT3710EFE#PBF |