Datasheets
LT3740EDHC by:

Switching Controller, Current-mode, 0.14A, 330kHz Switching Freq-Max, PDSO16

Part Details for LT3740EDHC by Analog Devices Inc

Overview of LT3740EDHC by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC947A Analog Devices LT3740EDHC Demo Board
LT3740EDHC#PBF Analog Devices Wide Operating Rng, Valley Mod
LT3740EDHC#TRPBF Analog Devices Wide Operating Rng, Valley Mod

Part Details for LT3740EDHC

LT3740EDHC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT3740EDHC Part Data Attributes

LT3740EDHC Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT3740EDHC Analog Devices Inc Switching Controller, Current-mode, 0.14A, 330kHz Switching Freq-Max, PDSO16
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description HVSON,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 22 V
Input Voltage-Min 2.2 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-N16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Current-Max 0.14 A
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 330 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for LT3740EDHC

This table gives cross-reference parts and alternative options found for LT3740EDHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3740EDHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3740EDHC#PBF Wide Operating Range, Valley Mode, No RSENSE™ Synchronous Step-Down Controller Analog Devices Inc LT3740EDHC vs LT3740EDHC#PBF
LT3740EDHC#TRPBF Wide Operating Range, Valley Mode, No RSENSE™ Synchronous Step-Down Controller Analog Devices Inc LT3740EDHC vs LT3740EDHC#TRPBF
LT3740EDHC#TR Switching Controller, Current-mode, 0.14A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT3740EDHC vs LT3740EDHC#TR
LT3740EDHC#PBF LT3740 - Wide Operating Range, Valley Mode, No RSENSE Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3740EDHC vs LT3740EDHC#PBF
LT3740EDHC#TR IC 0.14 A SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Switching Regulator or Controller Linear Technology LT3740EDHC vs LT3740EDHC#TR
Part Number Description Manufacturer Compare
LT3740EDHC#PBF LT3740 - Wide Operating Range, Valley Mode, No RSENSE Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3740EDHC vs LT3740EDHC#PBF
LT3740EDHC#TRPBF Wide Operating Range, Valley Mode, No RSENSE™ Synchronous Step-Down Controller Analog Devices Inc LT3740EDHC vs LT3740EDHC#TRPBF
LT3740EDHC#TR Switching Controller, Current-mode, 0.14A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LT3740EDHC vs LT3740EDHC#TR
LT3740EDHC#TR IC 0.14 A SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Switching Regulator or Controller Linear Technology LT3740EDHC vs LT3740EDHC#TR
LT3740EDHC#PBF Wide Operating Range, Valley Mode, No RSENSE™ Synchronous Step-Down Controller Analog Devices Inc LT3740EDHC vs LT3740EDHC#PBF

LT3740EDHC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3740EDHC by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3740EDHC by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3740EDHC would you like to use for your alert(s)?
  • Please alert me when LT3740EDHC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3740EDHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3740EDHC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3740EDHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3740EDHC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3740EDHC by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: